Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040E4992BBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9Kohms .1% 15ppm | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 10 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 100 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 15 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM02040D2401BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors SMM0204 25ppm 2.4Kohms .1% | 0In Stock | SMM0204 | 2.4 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
0In Stock | MBB | 412 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMA | 1.8 kOhms | 250 mW (1/4 W) | 0.5 % | 25 PPM / K | - 55 C | + 125 C | 200 V | 1.4 mm | 3.6 mm | ||||||
0In Stock | SMM0102 | 100 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM02040D3003BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 300Kohms .1% 25ppm 13" | 0In Stock | SMM0204 | 300 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E1000BBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 100ohms .1% 15ppm | 0In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1002FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 10Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 10 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3000FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 300ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 300 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1132FB300 TTI: SMM02040C1132FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 11.3K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 11.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C1871FB000 TTI: SMM02040C1871FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1.87K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 1.87 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C4129FB300 TTI: SMM02040C4129FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 41.2 OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 41.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4873FB000 TTI: SMM02040C4873FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 487K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 487 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E1001DB300 TTI: SMM02040E1001DB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1K OHM .5% .25W 15PPM | 0In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C1214FB300 TTI: SMM02040C1214FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.21M OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 1.21 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040D3203BB300 TTI: SMM02040D3203BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 320K OHM .1% .25W 25PPM | 0In Stock | SMM0204 | 320 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040E1821BB300 TTI: SMM02040E1821BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.82K OHM .1% .25W 15PPM | 0In Stock | SMM0204 | 1.82 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C4421FB300 TTI: SMM02040C4421FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected MELF Resistors 4.42K OHM 1% .25W 50PPM | 0In Stock6.000 On Order Expected | SMM0204 | 4.42 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D3922BB000 TTI: SMM02040D3922BB000 Vishay / Draloric Availability: 0In Stock20.000 On Order Expected 12-Jul-27 MELF Resistors 39.2K OHM .1% .25W 25PPM | 0In Stock20.000 On Order Expected 12-Jul-27 | SMM0204 | 39.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM01020C6802FB300 TTI: SMM01020C6802FB300 Vishay / Draloric Availability: 0In Stock18.000 On Order Expected 23-Aug-27 MELF Resistors 68K OHM 1% .2W 50PPM | 0In Stock18.000 On Order Expected 23-Aug-27 | SMM0102 | 68 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: SMM02040E1693DB300 TTI: SMM02040E1693DB300 Vishay / Draloric Availability: 0In StockMELF Resistors 169K OHM .5% .25W 15PPM | 0In Stock | SMM0204 | 169 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040E1982BB300 TTI: SMM02040E1982BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 19.8K OHM .1% .25W 15PPM | 0In Stock | SMM0204 | 19.8 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |