Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C3010FB300 TTI: SMM02040C3010FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 301ohms 1% 50ppm | 24.000In Stock | SMM0204 | 301 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7509FB300 TTI: SMM02040C7509FB300 Vishay / Draloric Availability: 30.000In StockMELF Resistors 1/4watt 75ohms 1% 50ppm | 30.000In Stock | SMM0204 | 75 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1823BB300 TTI: SMM02040D1823BB300 Vishay / Draloric Availability: 3.000In Stock12.000 On Order Expected 06-Apr-27 MELF Resistors 182K OHM .1% .25W 25PPM | 3.000In Stock12.000 On Order Expected 06-Apr-27 | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5104FB300 TTI: SMM02040C5104FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 5.1Mohms 1% 50ppm | 18.000In Stock | SMM0204 | 5.1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4700FBP00 TTI: SMM02070C4700FBP00 Vishay / Draloric Availability: 34.500In StockMELF Resistors 1w 470ohms 1% 50ppm | 34.500In Stock | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1003BB300 TTI: SMM02040E1003BB300 Vishay / Draloric Availability: 90.000In StockMELF Resistors 1/4watt 100Kohms .1% 15ppm | 90.000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4753BB300 TTI: SMM02040D4753BB300 Vishay / Draloric Availability: 39.000In StockMELF Resistors 1/4watt 475kOhms .1% 25ppm | 39.000In Stock | SMM0204 | 475 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E2002BB300 TTI: SMM02040E2002BB300 Vishay / Draloric Availability: 15.000In Stock27.000 On Order Expected 22-Jan-27 MELF Resistors 1/4watt 20Kohms .1% 15ppm | 15.000In Stock27.000 On Order Expected 22-Jan-27 | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020415 20K .1%B3 | ||
Mfr: SMM02070C1002FBP00 TTI: SMM02070C1002FBP00 Vishay / Draloric Availability: 21.000In Stock63.000 On Order Expected 25-Jan-27 MELF Resistors 1watt 10Kohms 1% 50ppm | 21.000In Stock63.000 On Order Expected 25-Jan-27 | SMM0207 | 10 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2490FB300 TTI: SMM02040C2490FB300 Vishay / Draloric Availability: 24.000In Stock42.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 249ohms 1% 50ppm | 24.000In Stock42.000 On Order Expected 01-Mar-27 | SMM0204 | 249 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4990FB300 TTI: SMM02040C4990FB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 11-Oct-27 MELF Resistors 1/4watt 499ohms 1% 50ppm | 3.000In Stock30.000 On Order Expected 11-Oct-27 | SMM0204 | 499 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1000FB000 TTI: SMM02040C1000FB000 Vishay / Draloric Availability: 50.000In Stock40.000 On Order Expected MELF Resistors 1/4watt 100ohms 1% 50ppm 13 | 50.000In Stock40.000 On Order Expected | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2202FBP00 TTI: SMM02070C2202FBP00 Vishay / Draloric Availability: 15.000In StockMELF Resistors 22K OHM 1% 1W 50PPM | 15.000In Stock | SMM0207 | 22 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6812BB300 TTI: SMM02040D6812BB300 Vishay / Draloric Availability: 3.000In Stock3.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 68.1kOhms .1% 25ppm | 3.000In Stock3.000 On Order Expected 01-Mar-27 | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2408FB300 TTI: SMM02040C2408FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 2.4ohms 1% 50ppm | 6.000In Stock | SMM0204 | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2708FB300 TTI: SMM02040C2708FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 2.7ohms 1% 50ppm | 15.000In Stock | SMM0204 | 2.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4702FB000 TTI: SMM02040C4702FB000 Vishay / Draloric Availability: 20.000In StockMELF Resistors 1/4watt 47kohms 1% 50ppm 13 | 20.000In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1808FBP00 TTI: SMM02070C1808FBP00 Vishay / Draloric Availability: 1.500In Stock12.000 On Order Expected 18-Jan-27 MELF Resistors 1watt 1.8ohms 1% 50ppm | 1.500In Stock12.000 On Order Expected 18-Jan-27 | SMM0207 | 1.8 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E2211BB300 TTI: SMM02040E2211BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 2.21K OHM .1% .25W 15PPM | 3.000In Stock | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2439FB300 TTI: SMM02040C2439FB300 Vishay / Draloric Availability: 6.000In Stock6.000 On Order Expected 01-Mar-27 MELF Resistors 24.3 OHM 1% .25W 50PPM | 6.000In Stock6.000 On Order Expected 01-Mar-27 | SMM0204 | 24.3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2210BB300 TTI: SMM02040D2210BB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4W 221ohms 0.1% 25ppm | 24.000In Stock | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1809FBP00 TTI: SMM02070C1809FBP00 Vishay / Draloric Availability: 13.500In StockMELF Resistors 1watt 18ohms 1% 50ppm | 13.500In Stock | SMM0207 | 18 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8209FB300 TTI: SMM02040C8209FB300 Vishay / Draloric Availability: 57.000In StockMELF Resistors .25w 82ohms 1% 50ppm | 57.000In Stock | SMM0204 | 82 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2051FB300 TTI: SMM02040C2051FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 2.05Kohms 1% 50ppm | 6.000In Stock | SMM0204 | 2.05 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2743BB300 TTI: SMM02040D2743BB300 Vishay / Draloric Availability: 6.000In Stock42.000 On Order Expected 24-May-27 MELF Resistors .25watt 274Kohms .1% 25ppm AEC-Q200 | 6.000In Stock42.000 On Order Expected 24-May-27 | SMM0204 | 274 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |