SMM - Vishay / Draloric - MELF Resistors
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040D1202BB300 TTI: SMM02040D1202BB300 Vishay / Draloric Availability: 6.000In Stock33.000 On Order Expected 25-Jan-27 MELF Resistors 12K OHM .1% .25W 25PPM | 6.000In Stock33.000 On Order Expected 25-Jan-27 | SMM | 12 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D4709BB300 TTI: SMM02040D4709BB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 15-Feb-27 MELF Resistors 47 OHM .1% .25W 25PPM | 3.000In Stock30.000 On Order Expected 15-Feb-27 | SMM | 47 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1802BB300 TTI: SMM02040D1802BB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 18K OHM .1% .25W 25PPM | 9.000In Stock | SMM | 18 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E7501BB300 TTI: SMM02040E7501BB300 Vishay / Draloric Availability: 27.000In StockMELF Resistors 7.5K OHM .1% .25W 15PPM | 27.000In Stock | SMM | 7.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3300BB300 TTI: SMM02040D3300BB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 330 OHM .1% .25W 25PPM | 21.000In Stock | SMM | 330 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D2209BB300 TTI: SMM02040D2209BB300 Vishay / Draloric Availability: 150.000In StockMELF Resistors 22 OHM .1% .25W 25PPM | 150.000In Stock | SMM | 22 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1803BB300 TTI: SMM02040D1803BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 180K OHM .1% .25W 25PPM | 0In Stock | SMM | 180 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D3903BB300 TTI: SMM02040D3903BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 390K OHM .1% .25W 25PPM | 0In Stock | SMM | 390 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D5101BB300 TTI: SMM02040D5101BB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 25-Jan-27 MELF Resistors 5.1K OHM .1% .25W 25PPM | 0In Stock6.000 On Order Expected 25-Jan-27 | SMM | 5.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D2403BB300 TTI: SMM02040D2403BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 240K OHM .1% .25W 25PPM | 0In Stock | SMM | 240 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E2000BB300 TTI: SMM02040E2000BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 200 OHM .1% .25W 15PPM | 0In Stock | SMM | 200 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1300BB300 TTI: SMM02040E1300BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 130 OHM .1% .25W 15PPM | 0In Stock | SMM | 130 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D8200BB300 TTI: SMM02040D8200BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 820 OHM .1% .25W 25PPM | 0In Stock | SMM | 820 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1801BB300 TTI: SMM02040E1801BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.8K OHM .1% .25W 15PPM | 0In Stock | SMM | 1.8 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1501BB300 TTI: SMM02040E1501BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.5K OHM .1% .25W 15PPM | 0In Stock | SMM | 1.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D7509BB300 TTI: SMM02040D7509BB300 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 22-Feb-27 MELF Resistors 75 OHM .1% .25W 25PPM | 0In Stock30.000 On Order Expected 22-Feb-27 | SMM | 75 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D4303BB300 TTI: SMM02040D4303BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 430K OHM .1% .25W 25PPM | 0In Stock | SMM | 430 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E4709BB300 TTI: SMM02040E4709BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 47 OHM .1% .25W 15PPM | 0In Stock | SMM | 47 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E4702BB300 TTI: SMM02040E4702BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 47K OHM .1% .25W 15PPM | 0In Stock | SMM | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020415 47K .1%B3 | ||
Mfr: SMM02040D4301BB300 TTI: SMM02040D4301BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.3K OHM .1% .25W 25PPM | 0In Stock | SMM | 4.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D4700BB300 TTI: SMM02040D4700BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 470 OHM .1% .25W 25PPM | 0In Stock | SMM | 470 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1202BB300 TTI: SMM02040E1202BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 12K OHM .1% .25W 15PPM | 0In Stock | SMM | 12 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1203BB300 TTI: SMM02040D1203BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 120K OHM .1% .25W 25PPM | 0In Stock | SMM | 120 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D5102BB300 TTI: SMM02040D5102BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 51K OHM .1% .25W 25PPM | 0In Stock | SMM | 51 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E8201BB300 TTI: SMM02040E8201BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 8.2K OHM .1% .25W 15PPM | 0In Stock | SMM | 8.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |