SMM0207 - Vishay / Draloric - MELF Resistors
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C1000FBP00 TTI: SMM02070C1000FBP00 Vishay / Draloric Availability: 63.000In Stock159.000 On Order Expected MELF Resistors 1watt 100ohms 1% 50ppm | 63.000In Stock159.000 On Order Expected | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1008FBP00 TTI: SMM02070C1008FBP00 Vishay / Draloric Availability: 48.000In Stock75.000 On Order Expected MELF Resistors 1watt 1ohms 1% 50ppm | 48.000In Stock75.000 On Order Expected | SMM0207 | 1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1009FBP00 TTI: SMM02070C1009FBP00 Vishay / Draloric Availability: 79.500In Stock267.000 On Order Expected MELF Resistors 1watt 10ohms 1% 50ppm | 79.500In Stock267.000 On Order Expected | SMM0207 | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2203FBP00 TTI: SMM02070C2203FBP00 Vishay / Draloric Availability: 61.500In Stock30.000 On Order Expected 24-May-27 MELF Resistors 1watt 220Kohms 1% 50ppm | 61.500In Stock30.000 On Order Expected 24-May-27 | SMM0207 | 220 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4709FBP00 TTI: SMM02070C4709FBP00 Vishay / Draloric Availability: 99.000In Stock268.500 On Order Expected MELF Resistors 1watt 47ohms 1% 50ppm | 99.000In Stock268.500 On Order Expected | SMM0207 | 47 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1004FBP00 TTI: SMM02070C1004FBP00 Vishay / Draloric Availability: 6.000In Stock30.000 On Order Expected 24-May-27 MELF Resistors 1watt 1Mohms 1% 50ppm | 6.000In Stock30.000 On Order Expected 24-May-27 | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1001FBP00 TTI: SMM02070C1001FBP00 Vishay / Draloric Availability: 30.000In Stock114.000 On Order Expected MELF Resistors 1watt 1Kohms 1% 50ppm | 30.000In Stock114.000 On Order Expected | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1509FBP00 TTI: SMM02070C1509FBP00 Vishay / Draloric Availability: 42.000In Stock181.500 On Order Expected MELF Resistors 1watt 15ohms 1% 50ppm | 42.000In Stock181.500 On Order Expected | SMM0207 | 15 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4708FBP00 TTI: SMM02070C4708FBP00 Vishay / Draloric Availability: 24.000In Stock70.500 On Order Expected MELF Resistors 1watt 4.7ohms 1% 50ppm | 24.000In Stock70.500 On Order Expected | SMM0207 | 4.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2709FBP00 TTI: SMM02070C2709FBP00 Vishay / Draloric Availability: 24.000In Stock115.500 On Order Expected 25-Jan-27 MELF Resistors 1watt 27ohms 1% 50ppm | 24.000In Stock115.500 On Order Expected 25-Jan-27 | SMM0207 | 27 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C5603FBP00 TTI: SMM02070C5603FBP00 Vishay / Draloric Availability: 43.500In StockMELF Resistors 1w 560Kohms 1% 50ppm | 43.500In Stock | SMM0207 | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4700FBP00 TTI: SMM02070C4700FBP00 Vishay / Draloric Availability: 34.500In StockMELF Resistors 1w 470ohms 1% 50ppm | 34.500In Stock | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1002FBP00 TTI: SMM02070C1002FBP00 Vishay / Draloric Availability: 21.000In Stock63.000 On Order Expected 25-Jan-27 MELF Resistors 1watt 10Kohms 1% 50ppm | 21.000In Stock63.000 On Order Expected 25-Jan-27 | SMM0207 | 10 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2001FBP00 TTI: SMM02070C2001FBP00 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 14-Jun-27 MELF Resistors 1watt 2kOhms 1% 50ppm | 0In Stock30.000 On Order Expected 14-Jun-27 | SMM0207 | 2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2K 1%BP | ||
Mfr: SMM02070C7502FBP00 TTI: SMM02070C7502FBP00 Vishay / Draloric Availability: 33.000In Stock87.000 On Order Expected MELF Resistors 1W 75kOhm 1% 50ppm | 33.000In Stock87.000 On Order Expected | SMM0207 | 75 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1800FBP00 TTI: SMM02070C1800FBP00 Vishay / Draloric Availability: 12.000In Stock169.500 On Order Expected 25-Jan-27 MELF Resistors 1watt 180ohms 1% 50ppm | 12.000In Stock169.500 On Order Expected 25-Jan-27 | SMM0207 | 180 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2409FBP00 TTI: SMM02070C2409FBP00 Vishay / Draloric Availability: 7.500In StockMELF Resistors 1watt 24ohms 1% 50ppm | 7.500In Stock | SMM0207 | 24 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3908FBP00 TTI: SMM02070C3908FBP00 Vishay / Draloric Availability: 4.500In Stock27.000 On Order Expected 07-Dec-26 MELF Resistors 1watt 3.9ohms 1% 50ppm | 4.500In Stock27.000 On Order Expected 07-Dec-26 | SMM0207 | 3.9 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C5601FBP00 TTI: SMM02070C5601FBP00 Vishay / Draloric Availability: 16.500In StockMELF Resistors 1watt 5.6Kohms 1% 50ppm | 16.500In Stock | SMM0207 | 5.6 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3301FBP00 TTI: SMM02070C3301FBP00 Vishay / Draloric Availability: 88.500In StockMELF Resistors 1watt 3.3Kohms 1% 50ppm | 88.500In Stock | SMM0207 | 3.3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1809FBP00 TTI: SMM02070C1809FBP00 Vishay / Draloric Availability: 13.500In StockMELF Resistors 1watt 18ohms 1% 50ppm | 13.500In Stock | SMM0207 | 18 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2202FBP00 TTI: SMM02070C2202FBP00 Vishay / Draloric Availability: 15.000In StockMELF Resistors 22K OHM 1% 1W 50PPM | 15.000In Stock | SMM0207 | 22 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1808FBP00 TTI: SMM02070C1808FBP00 Vishay / Draloric Availability: 1.500In Stock12.000 On Order Expected 18-Jan-27 MELF Resistors 1watt 1.8ohms 1% 50ppm | 1.500In Stock12.000 On Order Expected 18-Jan-27 | SMM0207 | 1.8 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4701FBP00 TTI: SMM02070C4701FBP00 Vishay / Draloric Availability: 7.500In Stock24.000 On Order Expected 25-Jan-27 MELF Resistors 1watt 4.7Kohms 1% 50ppm | 7.500In Stock24.000 On Order Expected 25-Jan-27 | SMM0207 | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2208FBP00 TTI: SMM02070C2208FBP00 Vishay / Draloric Availability: 3.000In Stock6.000 On Order Expected 19-Mar-27 MELF Resistors 1W 2.2ohm 1% 50ppm | 3.000In Stock6.000 On Order Expected 19-Mar-27 | SMM0207 | 2.2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM0207 2.2 1%T2TR |