KMKP - Vishay / ESTA - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5181-102163-01 TTI: Not Assigned Vishay / ESTA Availability: Not Available OnlineFilm Capacitors KMKPG 1700-1.0IA | Not Available Online | 1 uF | 4.7 kVDC | Quick Connect | Polypropylene (PP) | 13.5 mm (0.531 in) | 72 mm (2.835 in) | AC and Pulse Film Capacitors | 1.7 kVAC | 10 % | 2 Pin | - 40 C | + 70 C | KMKP | Bulk | |||||||||
Mfr: KMKP750-10IA TTI: Not Assigned Vishay / ESTA Availability: Not Available OnlineFilm Capacitors KMKP750-10IA | Not Available Online | 10 uF | Screw | Polypropylene (PP) | 750 VAC | KMKP | 5181-102565-01 | |||||||||||||||||
Not Available Online | KMKP | KMKP750-47IBRX | ||||||||||||||||||||||
Mfr: 5191-45677-06-00 TTI: Not Assigned Vishay / ESTA Availability: Not Available OnlineFilm Capacitors KMKP 750-68 IBR | Not Available Online | KMKP | Bulk |