• Film Capacitors

MKP383 - Vishay / ESTA - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MKP383347025JD02W0
TTI: Not Assigned
Vishay / ESTA
Availability:

0In Stock

Film Capacitors .047uF 250V 5%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 nF
250 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
AC and Pulse Film Capacitors
125 VAC
5 %
2 Pin
Straight
+ 105 C
MKP383
Reel