• Potentiometers

P11S - Vishay / MCB Industrie - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P11S2AABGFY00T0120
TTI: Not Assigned
Vishay / MCB Industrie
Availability:

0In Stock

Potentiometers 12.5 mm Mod Panel Potentiometer Cermet

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Modular Potentiometers
2 Gang
4.7 kOhms
Linear
1 W
69 V
Cermet
1 Turn
Flatted / D
3.18 mm
15.88 mm
No Switch
Without Detent
Modular Potentiometer
50000 Cycle
IP64
- 55 C
+ 125 C
P11S