RP12 Multi-Turn - Vishay / MCB Industrie - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP12010T472XWB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPotentiometers 4.7K 2% Linearity 10 Turns | 0In Stock | Panel Mount | Wire Lead | Potentiometers | 4.7 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 10 Turn | Smooth | 3 mm | 19 mm | Multi-Turn Potentiometer | - 15 C | + 55 C | RP12 Multi-Turn | Bulk | |||||||||||
Mfr: RP12023T472XWB TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPotentiometers 4.7K 2% Linearity 23 Turns | 0In Stock | Panel Mount | Wire Lead | Potentiometers | 4.7 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 23 Turn | Smooth | 3 mm | 19 mm | Multi-Turn Potentiometer | - 15 C | + 55 C | RP12 Multi-Turn | Bulk |