Vishay / Polytech - Tantalum Capacitors - Polymer
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55Z157M6R3C0035 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | T55 | |||||
Mfr: T55D107M025C0040 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 250 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T55 | Reel | |||
Mfr: T55Z157M010C0040 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | T55 | |||||
Mfr: T55Z227M010C0040 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | T55 | ||||
Mfr: T55V476M6R3C0055 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 47UF 6.3V 20% V LOW ESR | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||
Mfr: T58W9476M6R3C015 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | T58 | ||||||||||||||||
Mfr: T55B227M004C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B336M010C0150. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B476M6R3C0060. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 60 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B476M6R3C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55D107M010C0018. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55D107M010C0055. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55D107M020C0055. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55D227M010C0040. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55J106M004C0500. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 10 uF | 4 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 10 uA | 0.8 mm | - 55 C | + 105 C | 1608 | J Case | T55 | ||||
Mfr: T55P106M6R3C0200. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 10 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | T55 | ||||
Mfr: T55T226M010C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 22 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | T55 | ||||
Mfr: T55T336M010C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 33 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | T55 | ||||
Mfr: T55V157M010C0025. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||
Mfr: T55V337M2R5C0025. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||
Mfr: T55A336M6R3C0200. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 20.7 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55A685M6R3C0500. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 6.8 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 4.2 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | |||||
Mfr: T55B106M025C0100. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 10 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55D227M010C0018. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 |