Vishay / Polytech - Tantalum Capacitors - Polymer
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55A226M004C0500. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 22 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 8.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55A226M2R5C0180. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 22 uF | 2.5 VDC | SMD/SMT | 20 % | 1206 | 180 mOhms | 5.5 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55A336M010C0150. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 33 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55A476M6R3C0200. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55B107M004C0100 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B107M6R3C0055. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 55 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B156M016C0090. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 15 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 24 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B157M6R3C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B226M016C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B336M010C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55D106M050C0090. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55D226M035C0120. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 77 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55V227M6R3C0025. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||
Mfr: T55V686M010C0025 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||
Mfr: T58A0476M010C0100 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 10volts 20% 1206 100mohms maxESR | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 47 uA | 1 mm | - 55 C | + 105 C | 3216 | A0 Case | T58 | Reel | |||
Mfr: T55B107M004R0035 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 100UF 4V 20% B LOW ESR | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B685M2R5C0070 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 6.8UF 2.5V 20% B LOW ESR | Not Available Online | 6.8 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | |||||
Mfr: T55V476M6R3C0050 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 47UF 6.3V 20% V LOW ESR | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | ||||
Mfr: T55B107M6R3C0045. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B156M025C0100. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B336M010C0200. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B337M2R5C0025. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55B476M010C0150. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T55D107M010C0080. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55D336M025C0060. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 |