Vishay / Polytech - Tantalum Capacitors - Polymer
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55D337M6R3C0025. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55D477M004C0025. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | ||||
Mfr: T55T107M6R3C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 63 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | T55 | ||||
Mfr: T55A336M6R3C0180. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 180 mOhms | 20.7 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55A475M6R3C0500. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 4.7 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 3 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55B106M016C0100. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 10 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 16 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | ||||
Mfr: T58A0107M6R3C010 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | T58 | ||||||||||||||||
Mfr: T55A476M6R3C0500. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | ||||
Mfr: T55B156M020C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 15 uF | 20 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 30 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 |