Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1822510015 TTI: MKT1822510015 Vishay / Roederstein Availability: 2.350In StockFilm Capacitors 1uF 100V 10% | 2.350In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1818210635 TTI: MKT1818210635 Vishay / Roederstein Availability: 13.000In Stock9.500 On Order Expected 07-Dec-26 Film Capacitors 1000pF 630V 10% | 13.000In Stock9.500 On Order Expected 07-Dec-26 | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1822310635 TTI: MKT1822310635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF630V 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1837322161G TTI: MKP1837322161G Vishay / Roederstein Availability: 8.800In StockFilm Capacitors .022uF 160volt 1% | 8.800In Stock | 22 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | |||||
Mfr: MKP1837310161G TTI: MKP1837310161G Vishay / Roederstein Availability: 800In StockFilm Capacitors .01UF 100VDC 1% MKP 5MMLS | 800In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||
Mfr: MKP1841310635W TTI: MKP1841310635W Vishay / Roederstein Availability: 3.500In StockFilm Capacitors .01UF 630VDC 10% MKP 15MMLS | 3.500In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | |||||
Mfr: F17724332000 TTI: F17724332000 Vishay / Roederstein Availability: 1.530In StockFilm Capacitors .33uF 310Vac 10% X2 | 1.530In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 19.5 mm (0.768 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 110 C | F1772 | Bulk | |||||
Mfr: MKT1813410255 TTI: MKT1813410255 Vishay / Roederstein Availability: 9.000In Stock16.000 On Order Expected Film Capacitors .1UF 250VDC 10% MKT AXIAL | 9.000In Stock16.000 On Order Expected | 100 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813410105G TTI: MKT1813410105G Vishay / Roederstein Availability: 1.600In StockFilm Capacitors .1uF 1000volt 10% | 1.600In Stock | 100 nF | 1 kVDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||
Mfr: MKT1813610255 TTI: MKT1813610255 Vishay / Roederstein Availability: 800In StockFilm Capacitors 10UF 250VDC 10% MKT AXIAL | 800In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKP1848C63010JY5 TTI: MKP1848C63010JY5 Vishay / Roederstein Availability: 1.575In StockFilm Capacitors 30UF 1000VDC 5% MKP 52.5MMLS | 1.575In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848S55010JP2B TTI: MKP1848S55010JP2B Vishay / Roederstein Availability: 350In Stock350 On Order Expected 27-Jan-27 Film Capacitors 5UF 1000VDC 5% MKP 37.5MML | 350In Stock350 On Order Expected 27-Jan-27 | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 15 mm (0.591 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848C55050JK2 TTI: MKP1848C55050JK2 Vishay / Roederstein Availability: 650In StockFilm Capacitors 5 uF | 650In Stock | 5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1839547164 TTI: MKP1839547164 Vishay / Roederstein Availability: 750In StockFilm Capacitors 4.7uF 160volts 5% | 750In Stock | 4.7 uF | 160 VDC | Axial | Polypropylene (PP) | 41.5 mm (1.634 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKT1817422065 TTI: MKT1817422065 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 0.22uF 63V 10% | 2.000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKT1813568015 TTI: MKT1813568015 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 6.8UF 100VDC 10% MKT AXIAL | 2.000In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKP1837410161 TTI: MKP1837410161 Vishay / Roederstein Availability: 4.000In StockFilm Capacitors .1UF 160VDC 1% MKP 5.0MMLS | 4.000In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 11 mm (0.433 in) | 1837 | - 55 C | + 100 C | MKP1837 | Bulk | ||||||
Mfr: MKT1822410015 TTI: MKT1822410015 Vishay / Roederstein Availability: 200In StockFilm Capacitors 0.1uF 100V 10% | 200In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1839433634HQ TTI: MKP1839433634HQ Vishay / Roederstein Availability: 900In StockFilm Capacitors .33UF 630VDC 5% AXIAL | 900In Stock | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: KP1830222251 TTI: KP1830222251 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 2200PF 250VDC 1% KP 5MMLS | 2.000In Stock | 2.2 nF | 250 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 160 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | |||||||||||
Mfr: MKT1822433405 TTI: MKT1822433405 Vishay / Roederstein Availability: 400In StockFilm Capacitors .33UF 400VDC 10% MKT22.5MMLS | 400In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||
Mfr: MKP1848520914K2 TTI: MKP1848520914K2 Vishay / Roederstein Availability: 100In StockFilm Capacitors 2uF 1100volt 5% 2pin 27.5mm LS | 100In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 23 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKT1822447015 TTI: MKT1822447015 Vishay / Roederstein Availability: 750In StockFilm Capacitors 0.47uF 100V 10% | 750In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1813510255 TTI: MKT1813510255 Vishay / Roederstein Availability: 3.000In StockFilm Capacitors 1uF 250volts 10% | 3.000In Stock | 1 uF | 250 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1822522255 TTI: MKT1822522255 Vishay / Roederstein Availability: 875In StockFilm Capacitors 2.2uF 250V 10% | 875In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 10 % | 20.5 mm (0.807 in) | MKT1822 | Bulk |