Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848S53010JP4C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3UF 1000VDC 5% MKP 37.5MML | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 27 mOhms | 18 mm (0.709 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61070JP2B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 700VDC 5% MKP 37.5MML | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61070JP4C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 700VDC 5% MKP 37.5MML | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 18 mm (0.709 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61570JP4F TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 700VDC 5% MKP 37.5MML | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 24 mm (0.945 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1847530444P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 440volts 5% 2pin 37.5mm | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP1848510084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1 F 5 800Vdc radial pitch 27.5 2pins | 0In Stock | 1 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 62.5 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | KP1830 | ||||||||||||||
Mfr: KP1830133013W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 330pF 2.5% 100V | 0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Reel | ||||||||||||
0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
Mfr: KP1830215014W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 100volts 1500pF 5% | 0In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | KP1830 | Reel | ||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 680 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 1 uF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
Mfr: MKP1840547254M TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 250VDC 4% MKP 27.5MM | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKT1820510255G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 250volts 10% AEC-Q200 | 0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | AEC-Q200 | Ammo Pack | |||||||||||
0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 4.7 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKP1841322635 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1841 |