Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847C655255Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 55 F 10 250Vac | 0In Stock | 55 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1848H64090JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,40 F, 920 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm | 0In Stock | 40 uF | 920 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 5 Pin | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1840468635M TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .68UF 630VDC 10% 27.5MML | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20.5 mm (0.807 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP1840 | ||||||
Mfr: MKP1847550354P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 350volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP1847622354Y5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP1847650254Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 250volt 5% | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP386M433125JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .33uF 1250volts 5% Drawing T5 | 0In Stock | 330 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 16 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
0In Stock | 22 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 500 VAC | 5 % | 8 mOhms | 38 mm (1.496 in) | MKP386M | ||||||||||
Mfr: MKP386M447125JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 1250volt 5% | 0In Stock | 470 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 11 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 100 VAC | - 55 C | + 100 C | MKP1837 | Bulk | |||||||||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 150 nF | 630 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||
0In Stock | 330 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | 470 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 5 % | - 40 C | + 85 C | MKT1820 | Bulk | |||||||||||
0In Stock | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | ||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20.5 mm (0.807 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk |