Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1840522404M TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
Mfr: MKP1840510404M TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKP1840510634M TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 630VDC 5% MKP 27.5MML | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 23.5 mm (0.925 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKP1848630704Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 700volt 5% 2pin 52.5mm LS | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848620454P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 450volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 20 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKT1817222404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 400V 5% | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
0In Stock | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 32.5 mm (1.28 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 470 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | ||||||
0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1841422404 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .22UF 400VDC 5% MKP 22.5MML | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1820533015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3UF 100VDC 10% MKT | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 14.5 mm (0.571 in) | MKT1820 | Bulk | ||||||||||
Mfr: MKT1822210105 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000PF 1000VDC 10% MKT 10MMLS | 0In Stock | 1 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||
Mfr: MKP1848S57070JP4B TTI: Not Assigned Vishay / Roederstein Film Capacitors 7UF 700VDC 5% MKP 37.5MML | 0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.5 mOhms | 15 mm (0.591 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61010JP4C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 1000VDC 5% MKP 37.5MML | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 18 mm (0.709 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61510JY5C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 1000VDC 5% MKP 52.5MML | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.5 mOhms | 18 mm (0.709 in) | 57.5 mm x 45 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61550JP4B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 500VDC 5% MKP 37.5MML | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 15 mm (0.591 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S63070JY6B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 30UF 700VDC 5% MKP 52.5MML | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 62 mm (2.441 in) | DC Link Film Capacitors | 5 % | 6 Pin | 15 mm (0.591 in) | 57.5 mm x 62 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: MKT1818410255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1817233254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300pF 250V 5% | 0In Stock | 3.3 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: KP1836368635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .068/630V 10% | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 10.5 mm (0.413 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
Mfr: MKT1822610065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 63V 10% | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk |