Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847C570235K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 7 F 10 230Vac | 0In Stock | 7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C580275P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 8 F 10 275Vac | 0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C610275P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 10 F 10 275Vac | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 2 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C610315Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 10 F 10 310Vac | 0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C612315Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 12 F 10 310Vac | 0In Stock | 12 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C615255P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 250Vac | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C615255Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 250Vac | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C615315P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 310Vac | 0In Stock | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C615315Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 310Vac | 0In Stock | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C620275P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 275Vac | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C622235P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 230Vac | 0In Stock | 22 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C622255P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 250Vac | 0In Stock | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C622315Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 310Vac | 0In Stock | 22 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C625235P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 230Vac | 0In Stock | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C625315Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 310Vac | 0In Stock | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C630235P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 30 F 10 230Vac | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C630315Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 30 F 10 310Vac | 0In Stock | 30 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C635255Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 35 F 10 250Vac | 0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1848H55012JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,5 F, 1200 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 9.2 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H61212JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,12 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm | 0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 5 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 23.5 mm (0.925 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
Mfr: MKP1840433636 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .33UF 630VDC 20% 22.5MMLS | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | ||||||
Mfr: MKP1848560084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 6 F 5 800V= | 0In Stock | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mm (1.26 in) | + 105 C | MKP1848 |