Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847H58035KP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 8 F 10 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61025KP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 10 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61031JP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 10 F 5 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
0In Stock | 110 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm, 20.3 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 5 Pin | 2.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm, 10.2 mm | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 5 % | 4 Pin | 8.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm, 10.2 mm | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 110 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848E51012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848E 1uF +/-5% 1200Vdc | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 11 mm (0.433 in) | Film Capacitors | 5 % | 2 Pin | 32 mOhms | 21 mm (0.827 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
0In Stock | 1 uF | Radial | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | Film Capacitors | 10 % | 2 Pin | 36.5 mOhms | 16.5 mm (0.65 in) | + 85 C | MKP1848e | Tray | ||||||||||
0In Stock | 2 uF | 1.2 kVDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15.5 mm (0.61 in) | Film Capacitors | 10 % | 2 Pin | 12 mOhms | 26.5 mm (1.043 in) | + 85 C | MKP1848e | Tray | |||||||||
0In Stock | 2 uF | Radial | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Film Capacitors | 10 % | 2 Pin | 15 mOhms | 22 mm (0.866 in) | + 85 C | MKP1848e | Tray | ||||||||||
0In Stock | 3 uF | 500 VDC | Radial | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Film Capacitors | 10 % | 2 Pin | 14 mOhms | 19.5 mm (0.768 in) | + 85 C | MKP1848e | Tray | |||||||||
0In Stock | 5 uF | 700 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | + 85 C | MKP1848e | Tray | |||||||||
Mfr: MKP1848E54010JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 4uF +/-5% 1000V= | 0In Stock | 4 uF | 1 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 8 mOhms | 29.5 mm (1.161 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1848E54090JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 4uF +/-5% 900V= | 0In Stock | 4 uF | 900 VDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 29.5 mm (1.161 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1848E51013JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 1uF +/-5% 1300V= | 0In Stock | 1 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 12.5 mm (0.492 in) | Film Capacitors | 5 % | 2 Pin | 17.5 mOhms | 22.5 mm (0.886 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1848E61210JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 12uF +/-5% 1000Vdc | 0In Stock | 12 uF | 1 kVDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 5 % | 4-Pin | 5.5 mOhms | 38.5 mm (1.516 in) | Straight | + 125 C | MKP1848e | Tray | ||||||
0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 3 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848C51012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1200volts 5% 2 pin 27.5mm | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 45 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1848C61512JP5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 15uF 1200volts 5% 4 pin 37.5mm | Not Available Online | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 57 mm (2.244 in) | 42 mm x 30 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1839422254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 220nF 250volts 5% | 0In Stock | 220 nF | 250 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839468134HQ TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .68uF 1600volts 5% High Quality Cap. | 0In Stock | 680 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839510401 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0uF 400V 1% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk |