Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 5 Pin | 2.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 5 Pin | 2.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 4 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 10 % | 2 Pin | 4 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
0In Stock | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | ||||||
Mfr: KP1830222631 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | |||||||||||
0In Stock | 680 pF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 6.8 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 100 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1822410105 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 1000VDC 10% MKT22.5MMLS | 0In Stock | 100 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | MKT1822 | Bulk | |||||||||||
Mfr: MKP1839122631 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 220PF 630VDC 1% | Not Available Online | 220 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839310254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 250volts 5% | 0In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
0In Stock | 10 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKP1848H65050JY5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 50uF 5% 500V | Not Available Online | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Not Available Online | 5.6 nF | 400 VDC | Radial | Polyester | 4.978 mm (0.196 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1817 | Reel | |||||||||||
Mfr: MKP1848C61550JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15 uF | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKT1818347255 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Bulk | |||||||||||
Mfr: MKP1848S61010JY2B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1000volt 5% 2pin 52.5mm LS | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk |