Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 38.5 mm (1.516 in) | 43 mm x 21.5 mm | - 55 C | + 105 C | MKP1848C | Tray | ||||||
Mfr: MKP1848C62210JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 22 F 5 1000V= | 0In Stock | 22 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62280JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 22 F 5 800V= | 0In Stock | 22 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62560JP4 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 25uF 600volt 5% 4pin 37.5x10.2mm | Not Available Online | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 38.5 mm (1.516 in) | 43 mm x 21.5 mm | - 55 C | + 105 C | MKP1848C | Tray | |||||
Mfr: MKP1848C59090JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 9 F 5 900Vdc (P2) E3 | 0In Stock | 9 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C63510JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 35UF 1000VDC 5% MKP 52.5MML | 0In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C63510JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 35 F 5 1000V= | 0In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C63560JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 35 F 5 600V= | 0In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C63580JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 35 F 5 800V= | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C63580JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 35 F 5 800V= | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | ||||||
0In Stock | 150 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKT1820322635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022UF 630VDC 10% MKT 10MMLS | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | 33 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 22 nF | 630 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 330 nF | 160 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 100 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 1 uF | 160 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 100 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 2.2 uF | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 4.7 uF | 160 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 150 nF | 160 VDC | Axial | Polypropylene (PP) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 100 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | ||||||||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Bulk | |||||||||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1817 | |||||||||||||
Mfr: MKP1840422104M TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1840 |