Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848580094P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 8uF 900volt 5% 2pin 37.5mm LS | 0In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848590094P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 9uF 900volt 5% 2pin 37.5mm LS | 0In Stock | 9 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848590914P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 9 F 5 1100V= | 0In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848610454P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 10 F 5 450V= | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13.5 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848620094P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 37.5x20.3mm LS | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848645704Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 45 F 5 700V= | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 30 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848612924Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 12 F 5 1200V= | 0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 12.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848620914Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 1100volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848612704P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 12uF 700volt 5% 2pin 37.5mm LS | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11.5 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848550914P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 5 F 5 1100V= | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848570094P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 7 F 5 900V= | 0In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848610914P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1100volt 5% 4pin 37.5x10.2 mm LS | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848610924P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volt 5% 4pin 37.5x10.2 mm LS | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.5 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848640454P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 40uF 450volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848S57010JP4B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 7uF 5% 1000Vdc | 0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 15 mm (0.591 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S DC-Link | Bulk | ||||
Mfr: MKP1848S61070JP4B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 700VDC 5% MKP 37.5MML | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 15 mm (0.591 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S62050JP2F TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20UF 500VDC 5% MKP 37.5MMLS | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 24 mm (0.945 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 18.5 mm (0.728 in) | MKT1820 | Bulk | |||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | MKT1822 | |||||||||||
0In Stock | 150 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 1830 | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||
Mfr: MKT1822222635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200 pF | 0In Stock | 2.2 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | MKT1822 | ||||||||||
Mfr: MKP1841247635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700pF 630volt 10% | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1840410164 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volt 5% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
0In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk |