Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
Mfr: MKP1840422635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22uF 630volt 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKP1841415635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .15uF 630volt 10% | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1841422134 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22uF 1600volt 5% | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 32.5 mm (1.28 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: KP1836222104 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 1000V 5% | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 10.5 mm (0.413 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
Mfr: MKP1845447255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47 uF 250volt 10% | 0In Stock | 470 nF | 250 VDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 1845 | Straight | - 55 C | + 100 C | MKP1845 | Bulk | |||||||
Mfr: MKT1818310405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.5 mm (0.335 in) | MKT1818 | Bulk | |||||||||
Mfr: MKP1840433164 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .33uF 160volt 5% | 0In Stock | 330 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKT1817215404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1500PF 400V 5% | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1817247255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700pF 250V 10% | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1822368254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.068uF 250V 5% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 9.5 mm (0.374 in) | MKT1822 | ||||||||||
Mfr: MKT18226145151 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 14uF 150V 10% | 0In Stock | 14 uF | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
Mfr: MKT1817415064-35G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.15uF 63V 5% AMMO- PACK | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 4.978 mm (0.196 in) | 7.49 mm (0.295 in) | 3.51 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 8.51 mm (0.335 in) | - 55 C | + 100 C | MKT1817 | Ammo Pack | |||||||
Mfr: MKT1818233635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 630V 10% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.5 mm (0.335 in) | MKT1818 | Bulk | |||||||||
Mfr: MKT1822468254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.68uF 250V 5% | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 15.5 mm (0.61 in) | MKT1822 | Bulk | |||||||||
Mfr: MKP1848625084P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 25 F 5 800V= | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 42 mm (1.654 in) | + 105 C | MKP1848 | |||||||||
Mfr: MKP1847H51031JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 1 F 5 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61525JP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 15 F 5 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61531JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 15 F 5 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
0In Stock | MKP1847H | Bulk | |||||||||||||||||||||
0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C620255P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 250Vac | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C630275Y5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 30uF 10% 275V AC Filtering | Not Available Online | 30 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C645255Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 45 F 10 250Vac | 0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C |