Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKT1813515064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.5uF 63volts 5% | 0In Stock | 1.5 uF | 63 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Reel | ||||||||
Mfr: MKP1837310164W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 160volt 5% | 0In Stock | 10 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 100 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | 1837 | Straight | - 55 C | + 100 C | MKP1837 | Reel | ||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
Mfr: MKT1813422405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 400VDC 10% AXIAL | 0In Stock | 220 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
Mfr: MKT1813610065G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 22 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839347254 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .047uF 250volts 5% | Not Available Online | 47 nF | 250 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1848E51010JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 1uF +/-5% 1000V= | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 10 mm (0.394 in) | Film Capacitors | 5 % | 2 Pin | 26 mOhms | 19.5 mm (0.768 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1847H52048KP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 2 F 10 480Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61225KP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 12 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H53025KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 3 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H53048JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 3 F 5 480Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H54035JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 4 F 5 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H54048KY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 4 F 10 480Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H54048KY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 4 F 10 480Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H57035JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 7 F 5 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61031KP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 10 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
0In Stock | MKP1847H | Tray | |||||||||||||||||||||
Mfr: MKP1847H62025KP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20UF 250VAC 10% 37.5MMLS | 0In Stock | MKP1847H | Tray | ||||||||||||||||||||
Mfr: MKP1847H62031JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 20 F 5 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H62031KY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 20 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H62231KY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 22 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H62525JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 25 F 5 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847C510315K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 1 F 10 310Vac | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | MKP1847C |