Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848C62090JP4 TTI: MKP1848C62090JP4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 37.5x10.2mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1839410634HQ TTI: MKP1839410634HQ Vishay / Roederstein Availability: 0In Stock4.000 On Order Expected 23-Apr-27 Film Capacitors .1uF 630volts 5% High Quality Cap. | 0In Stock4.000 On Order Expected 23-Apr-27 | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1847580254K2 TTI: MKP1847580254K2 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 8UF 250VAC 5% 27.5MMLS | Not Available Online | 8 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1847 | Bulk | |||||
Mfr: KP1830122014W TTI: KP1830122014W Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 220pF 100V 5% | Not Available Online | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 1830 | - 55 C | + 100 C | KP1830 | Reel | |||||||||
Mfr: MKT1820447255 TTI: MKT1820447255 Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 250VDC 10% MKT 15MMLS | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1813615015 TTI: MKT1813615015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 100VDC 10% MKT AXIAL | 0In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKP1848S65050JY5F TTI: MKP1848S65050JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 500V 5% | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 24 mm (0.945 in) | 57.5 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP386M533100JT4 TTI: MKP386M533100JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T4 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKT1813510405 TTI: MKT1813510405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP386M533100JT1 TTI: MKP386M533100JT1 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T1 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||
Mfr: MKP1848C72550JY5 TTI: MKP1848C72550JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 250uF 500volts 5% | 0In Stock | 250 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2 mOhms | 65 mm (2.559 in) | 57.5 mm x 70 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1839510084HQ TTI: MKP1839510084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 850volt 5% | 0In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1840533404M TTI: MKP1840533404M Vishay / Roederstein Availability: 0In Stock2.880 On Order Expected 24-Mar-27 Film Capacitors 3.3UF 400VDC 5% MKP27.5MMLS | 0In Stock2.880 On Order Expected 24-Mar-27 | 3.3 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKT1813210635 TTI: MKT1813210635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 630V 10% | 0In Stock | 1 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813510014 TTI: MKT1813510014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 5% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848520924K2 TTI: MKP1848520924K2 Vishay / Roederstein Availability: 0In Stock4.000 On Order Expected 18-Dec-26 Film Capacitors 2uF 1200volt 5% 2pin 27.5mm LS | 0In Stock4.000 On Order Expected 18-Dec-26 | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21.5 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1841247205 TTI: MKP1841247205 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700PF 2000VDC 10% MKP 22.5MML | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1848S61550JP2C TTI: MKP1848S61550JP2C Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 500VDC 5% MKP 37.5MML | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 18 mm (0.709 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848C51090JK2 TTI: MKP1848C51090JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 900volt 5% 2pin 27.5mm | 0In Stock | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 65 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61090KK2 TTI: MKP1848C61090KK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10 uF 10% 900V | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 35 mm (1.378 in) | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKT1820547015 TTI: MKT1820547015 Vishay / Roederstein Availability: 0In Stock1.645 On Order Expected 27-Nov-26 Film Capacitors 4.5UF 100VDC 10% MKT 22.5MLS | 0In Stock1.645 On Order Expected 27-Nov-26 | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKP1837347011 TTI: MKP1837347011 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 100VDC 1% MKP 5MML | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1837 | Bulk | ||||||
Mfr: MKT1818410015G TTI: MKT1818410015G Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 100VDC 10% MKT 7.5MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | |||||||||||
Mfr: MKP1841210135 TTI: MKP1841210135 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000pF 1600volt 10% | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk |