Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 3 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848C51012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1200volts 5% 2 pin 27.5mm | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 45 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1848C61512JP5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 15uF 1200volts 5% 4 pin 37.5mm | Not Available Online | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 57 mm (2.244 in) | 42 mm x 30 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1839422254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 220nF 250volts 5% | 0In Stock | 220 nF | 250 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839468134HQ TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .68uF 1600volts 5% High Quality Cap. | 0In Stock | 680 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839510401 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0uF 400V 1% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1845222204 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 2000VDC 5% MKP AXIAL | 0In Stock | 2.2 nF | 2 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||||
Mfr: MKP1839222631 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2nF 1% 630V | 0In Stock | 2.2 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
0In Stock | 10 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1822222405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 400VDC 10% MKT 10MMLS | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||
Mfr: MKT1813468064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.68uF 63volts 5% | 0In Stock | 680 nF | 63 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 5 % | 2 Pin | 5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 1 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | Film Capacitors | 10 % | 2 Pin | 24 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Film Capacitors | 5 % | 2 Pin | 19.5 mOhms | 23 mm (0.906 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 6 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 21.5 mm (0.846 in) | Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 15 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 2 Pin | 7.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 16 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 16 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18.5 mm (0.728 in) | Film Capacitors | 10 % | 2 Pin | 6 mOhms | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 18 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 2 Pin | 5.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 18 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm, 20.3 mm | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 5 Pin | 5.5 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 3 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 10 % | 4 Pin | 3 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 9 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 5 % | 2 Pin | 7.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848E59013JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 9uF +/-5% 1300Vdc | 0In Stock | 9 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 5 % | 4-Pin | 6.5 mOhms | 44 mm (1.732 in) | Straight | + 125 C | MKP1848e | Tray |