Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848C63590JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 35 F 5 900Vdc (Y2) E3 | 0In Stock | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C58050JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 8 F 5 500V= | 0In Stock | 8 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C58080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 8 F 5 800V | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C59050JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 9 F 5 500V= | 0In Stock | 9 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C71412JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 140UF 1200V 5% | 0In Stock | 140 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 5 % | 4 Pin | 1.5 mOhms | 65 mm (2.559 in) | 57.5 mm x 130 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C64090JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848C 40 F 5 900Vdc (Y2) E3 | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C65010JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 50 uF | 0In Stock | 50 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C61212JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 12 F 5 1200V= | 0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C61260JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 12 F 5 600V= | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10 mOhms | 35.5 mm (1.398 in) | 43 mm x 18.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C61512JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 15 F 5 1200V= | 0In Stock | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 57 mm (2.244 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62060JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 20 F 5 600V= | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 38.5 mm (1.516 in) | 43 mm x 21.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62080JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20UF 800VDC 5% MKP 37.5MML | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 38.5 mm (1.516 in) | 43 mm x 21.5 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62212JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 22 F 5 1200V= | 0In Stock | 22 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C62290JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 22 F 5 900V= | 0In Stock | 22 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848C63080JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 30 F 5 800V= | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | ||||||
0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | Tray | ||||||
Mfr: MKT1820682255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 82uF 250volts 10% | 0In Stock | 82 uF | 250 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | General Film Capacitors | 100 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
Mfr: MKP1848580084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 8 F 5 800Vdc radial pitch 27.5 2pins | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | MKP | ||||||
0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | |||||||
Mfr: MKP1848635084Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 35 F 5 800V= | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57.5 mm (2.264 in) | + 105 C | MKP1848 | |||||||||
Mfr: MKP1847H63525KY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 35 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H51025KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 1 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H52025KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 2 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H52031KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 2 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H53048KP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 3 F 10 480Vac | 0In Stock | MKP1847H |