Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 23.5 mm (0.925 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 32.5 mm (1.28 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
Mfr: KP1836233635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 630V 10% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | 1836 | Straight | - 55 C | + 100 C | KP1836 | Bulk | ||||
Mfr: MKT1822610066 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 63V 20% | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 40 VAC | 20 % | 20.5 mm (0.807 in) | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||
Mfr: MKT1822447065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 63V 10% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1841222204 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 2000volt 5% | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1818433014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.33uF 100V 5% | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1818 | ||||||
Mfr: MKP1841410134 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .10uF 1600volt 5% | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1840433404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .33uF 400volt 5% | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKT1822510254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1UF 250VDC 5% MKT22.5MMLS | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 16.5 mm (0.65 in) | MKT1822 | Bulk | |||||||||
Mfr: MKP1841222135 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 1600volt 10% | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1813610254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 250V 5% | 0In Stock | 10 uF | 250 VDC | Axial | Polyester | 41.5 mm (1.634 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1841415255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .15uF 250volt 10% | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1817322014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 100V 5% | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKT1817310014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 100V 5% | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||||
Mfr: MKT1822310634 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 630V 5% | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1817333255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.033uF 250V 10% | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1818222634 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 630V 5% | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
0In Stock | 22 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1847H53031KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 3 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847C580315P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 8 F 10 310Vac | 0In Stock | 8 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray |