Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848650094Y5 TTI: MKP1848650094Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 900volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | - 40 C | + 105 C | MKP1848 | Tray | |||||
Mfr: MKP1848S52010JK2A TTI: MKP1848S52010JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 2UF 1000VDC 5% MKP 27.5MML | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 12 mm (0.472 in) | 31.5 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1841422135M TTI: MKP1841422135M Vishay / Roederstein Availability: 0In Stock32.760 On Order Expected 29-Dec-26 Film Capacitors .22UF 1600VDC 10% MKP37.5MMLS | 0In Stock32.760 On Order Expected 29-Dec-26 | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28.5 mm (1.122 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1848C62090JP4 TTI: MKP1848C62090JP4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 37.5x10.2mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1839410634HQ TTI: MKP1839410634HQ Vishay / Roederstein Availability: 0In Stock4.000 On Order Expected 23-Apr-27 Film Capacitors .1uF 630volts 5% High Quality Cap. | 0In Stock4.000 On Order Expected 23-Apr-27 | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKT1820510405 TTI: MKT1820510405 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1.5UF 400VDC 10% MKT 22.5MML | Not Available Online | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Ammo Pack | ||||||||||||
Mfr: MKT1820522014 TTI: MKT1820522014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 100VDC 5% MKT 15MMLS | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKP1839447084HQ TTI: MKP1839447084HQ Vishay / Roederstein Availability: 0In Stock3.000 On Order Expected 06-Apr-27 Film Capacitors 470nF 850volt 5% | 0In Stock3.000 On Order Expected 06-Apr-27 | 470 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKT1818510065D TTI: MKT1818510065D Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63VDC 10% MKT 7.5MMLS | 0In Stock | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | |||||||||||
Mfr: MKP1839515084HQ TTI: MKP1839515084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.5UF 850VDC 5% AXIAL | 0In Stock | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1848C61080JK2 TTI: MKP1848C61080JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 800volts 5% 2 pin 27.5mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1840410165 TTI: MKP1840410165 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volt 10% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKP1847522444P2 TTI: MKP1847522444P2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2,2UF 440VAC 5% 37.5MMLS | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
Mfr: MKP1848S62050JY2B TTI: MKP1848S62050JY2B Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 500volt 5% 2pin 52.5mm LS | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Tray | ||||
Mfr: MKP1837347161G TTI: MKP1837347161G Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 160VDC 1% MKP 5MMLS | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||
Mfr: MKP1839410084HQ TTI: MKP1839410084HQ Vishay / Roederstein Availability: 0In Stock3.000 On Order Expected 13-Nov-26 Film Capacitors 100nF 850volt 5% | 0In Stock3.000 On Order Expected 13-Nov-26 | 100 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839468161 TTI: MKP1839468161 Vishay / Roederstein Availability: 0In StockFilm Capacitors .68UF 160VDC 1% AXIAL | 0In Stock | 680 nF | 160 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 100 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: KP1830233011 TTI: KP1830233011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 100V 1% | 0In Stock | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||
Mfr: MKP1848E61550KK2 TTI: MKP1848E61550KK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 500VDC 10% MKP 27.5MML | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | |||||
Mfr: MKP1848710454Y5 TTI: MKP1848710454Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100uF 450volt 5% 4Pin 52.5x20.3mm LS | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP386M533100JT1 TTI: MKP386M533100JT1 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T1 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||
Mfr: MKP1848C72550JY5 TTI: MKP1848C72550JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 250uF 500volts 5% | 0In Stock | 250 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2 mOhms | 65 mm (2.559 in) | 57.5 mm x 70 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1839510084HQ TTI: MKP1839510084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 850volt 5% | 0In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1840533404M TTI: MKP1840533404M Vishay / Roederstein Availability: 0In Stock2.880 On Order Expected 24-Mar-27 Film Capacitors 3.3UF 400VDC 5% MKP27.5MMLS | 0In Stock2.880 On Order Expected 24-Mar-27 | 3.3 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk |