Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847C520235K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 2 F 10 230Vac | 0In Stock | 2 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C560255P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 6 F 10 250Vac | 0In Stock | 6 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C570355P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 7 F 10 350Vac | 0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C580255K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 8 F 10 250Vac | 0In Stock | 8 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C610315Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 10 F 10 310Vac | 0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C612275P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 12 F 10 275Vac | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C615235P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 230Vac | 0In Stock | 15 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C620275P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 275Vac | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C620315Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 310Vac | 0In Stock | 20 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C622255P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 250Vac | 0In Stock | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C622355Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 350Vac | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C625255P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 250Vac | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C630235P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 30 F 10 230Vac | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C630255Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 30 F 10 250Vac | 0In Stock | 30 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C640255Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 40 F 10 250Vac | 0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C645255Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 45 F 10 250Vac | 0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847H63525KY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 35 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H52035JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 2 F 5 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H52035KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 2 F 10 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H57035KP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 7 F 10 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H58035KP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 8 F 10 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H62025JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 20 F 5 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
0In Stock | 12 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 5 mOhms | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848E51012JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 1uF +/-5% 1200V= | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 22 mOhms | 22 mm (0.866 in) | Straight | + 125 C | MKP1848e | Tray |