Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||||
Mfr: MKT1817315254W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .015UF 250V 5% | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | ||||||
Mfr: MKT1817322254 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | MKT1817 | Bulk | ||||||||||||
0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | MKT1820 | ||||||||||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||||
0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||||
0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP1841 | ||||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | ||||||||
Mfr: MKT1820468255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .68UF 250VDC 10% MKT 15MMLS | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1817422065W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .22UF 63V 10% | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | MKT1817422065TR | |||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKT1817 | ||||||||||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 20 % | - 55 C | + 105 C | MKT1818 | Bulk | |||||||||||||
0In Stock | 22 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Reel | |||||||||||||
0In Stock | 100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | ||||||||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | MKP1841 | ||||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
Mfr: MKT1822233105 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKT 1822 3.3NF +/-10% 1000V | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
Mfr: MKT1822233105W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKT 1822 3.3NF +/-10% 1000V= | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Reel | ||||||||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
Mfr: MKT1822410405W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 400VDC 10% MKT 15MMLS | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | MKT1822 | Reel | ||||||||||||
Mfr: MKT1822422254V TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 250V 5% | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 5 % | 10.5 mm (0.413 in) | MKT1822 | Reel |