Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848550914K2 TTI: MKP1848550914K2 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 5uF 5% 1100V | Not Available Online | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 35 mm (1.378 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||||
Mfr: MKP1839422084HQ TTI: MKP1839422084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 220nF 850volt 5% | 0In Stock | 220 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1848C71060JY5 TTI: MKP1848C71060JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100 uF | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: KP1830222011 TTI: KP1830222011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 100volts 1% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||||
Mfr: MKT1813610015M TTI: MKT1813610015M Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 100V 10% | 0In Stock | 10 uF | 100 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | MKT1813610015-M | ||||||||
Mfr: KP1830212013G TTI: KP1830212013G Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.2nF 2.5% 100V | 0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Ammo Pack | |||||||||||||
Mfr: MKT1813410635 TTI: MKT1813410635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||
Mfr: MKP1848S62050JY2B TTI: MKP1848S62050JY2B Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 500volt 5% 2pin 52.5mm LS | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Tray | |||||
Mfr: MKP1837347161G TTI: MKP1837347161G Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 160VDC 1% MKP 5MMLS | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | |||||||
Mfr: MKP1839410084HQ TTI: MKP1839410084HQ Vishay / Roederstein Availability: 0In Stock3.000 On Order Expected 13-Nov-26 Film Capacitors 100nF 850volt 5% | 0In Stock3.000 On Order Expected 13-Nov-26 | 100 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839468161 TTI: MKP1839468161 Vishay / Roederstein Availability: 0In StockFilm Capacitors .68UF 160VDC 1% AXIAL | 0In Stock | 680 nF | 160 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 100 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: KP1830233011 TTI: KP1830233011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 100V 1% | 0In Stock | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | |||||||
Mfr: MKP1848E61550KK2 TTI: MKP1848E61550KK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 500VDC 10% MKP 27.5MML | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848710454Y5 TTI: MKP1848710454Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100uF 450volt 5% 4Pin 52.5x20.3mm LS | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | - 40 C | + 105 C | MKP1848 | Bulk | ||||||
Mfr: MKT1820510256 TTI: MKT1820510256 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 250VDC 20% MKT15.0MMLS | 0In Stock | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1822447064 TTI: MKT1822447064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1818410014W TTI: MKT1818410014W Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 100VDC 5% MKT 7.5MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | MKT1818 | Reel | ||||||||||||
Not Available Online | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 1845 | Straight | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||
Mfr: MKT1818222635 TTI: MKT1818222635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 630VDC 10% MKT 7.5MMLS | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Bulk | ||||||||||||
Mfr: MKT1822433255G TTI: MKT1822433255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .33UF 250VDC 10% MKT 15MMLS | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | ||||||||||||
Mfr: MKT1820422405 TTI: MKT1820422405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 400VDC 10% MKT 15MMLS | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1818510065G TTI: MKT1818510065G Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63VDC 10% MKT 7.5MMLS | 0In Stock | 63 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | |||||||||||||
Mfr: MKP1848C68080JY5 TTI: MKP1848C68080JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 80nF 800volt 5% | 0In Stock | 80 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | |||||
Mfr: MKP1848SE58070JP4C TTI: MKP1848SE58070JP4C Vishay / Roederstein Availability: 0In StockFilm Capacitors 8uF 700volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | ||||||||||
Mfr: MKP1848SE61090JP4F TTI: MKP1848SE61090JP4F Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 900volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray |