Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848C54012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4UF 1200VDC 5% MKP 27.5MML | 0In Stock | 4 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | - 55 C | + 105 C | MKP1848C | Tray | |||||
Mfr: MKP1848C54050JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4 uF | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 23 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C57010JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 7UF 1000VDC 5% MKP 27.5MML | 0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 35 mm (1.378 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848C63090JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848C 30 F 5 900V= | 0In Stock | 30 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 45 mm (1.772 in) | 57.5 mm x 25 mm | - 55 C | + 105 C | MKP1848C | ||||||
Mfr: MKP1848H61070JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,10 F, 700 Vdc, pitch 27,5 mm 2pins | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4.7 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H61090JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 5% 900V | 0In Stock | 10 uF | 920 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7.2 mOhms | 38.5 mm (1.516 in) | 42 mm x 21.5 mm x 38.5 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H61580JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 15 F 5 800Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62050JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 20 F 5 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H63090JY5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 30uF 5% 900V | Not Available Online | 30 uF | 920 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.4 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H64070JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 40uF 5% 700V | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.8 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H65080JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,50 F, 800 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 5 Pin | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848H53012KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 3 F 10 1200Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1841410634 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1813610065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 63VDC 10% MKT AXIAL | 0In Stock | 10 uF | 63 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
0In Stock | 6.8 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||
Mfr: MKT1822447635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 630V 10% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 11.5 mm (0.453 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 220 VAC | 10 % | 20.5 mm (0.807 in) | MKT1822 | ||||||||||
Mfr: MKP1841222134 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 1600volt 5% | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 9.5 mm (0.374 in) | MKT1820 | Bulk | |||||||||||
Mfr: MKT1817347015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 100V 10% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKT1818447014 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 5% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1818 | ||||||
Mfr: MKT1817347255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKP1841468254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .68uF 250volt 5% | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 19.5 mm (0.768 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1841415404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .15uF 400volt 5% | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: KP1836410105 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 1000V 10% | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 10.5 mm (0.413 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk |