Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1813322405 TTI: MKT1813322405 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .022UF 400VDC 10% MKT AXIAL | Not Available Online | 22 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
Mfr: KP1836122205W TTI: KP1836122205W Vishay / Roederstein Availability: 0In StockFilm Capacitors 220PF 2000VDC 10% KP 15MMLS | 0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | Reel | ||||||||||||
Mfr: MKT1822447255V TTI: MKT1822447255V Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 250VDC 10% MKT22.5MMLS | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | MKT1822 | Reel | |||||||
Mfr: MKP1848SE52090JK2A TTI: MKP1848SE52090JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 900volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848530094K2 TTI: MKP1848530094K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 900volt 5% 2pin 27.5mm LS | 0In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 25 mm (0.984 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21 mOhms | 32 mm (1.26 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1841347134 TTI: MKP1841347134 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 1600VDC 5% MKP27.5MMLS | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1848SE62050JP4C TTI: MKP1848SE62050JP4C Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 500volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1847615354Y4 TTI: MKP1847615354Y4 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 15uF 350volt 5% 4pin 52.5x10.2mm LS | Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Bulk | |||||
Mfr: MKT1813347255G TTI: MKT1813347255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250VDC 10% MKT AXIAL | 0In Stock | 47 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
Mfr: MKT1813410636R TTI: MKT1813410636R Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 630VDC 20% MKT AXIAL | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
Mfr: MKT1813422014 TTI: MKT1813422014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848SE61050JP4C TTI: MKP1848SE61050JP4C Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848H54070JK2 TTI: MKP1848H54070JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 5% 700V | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm x 25 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKT1813422635G TTI: MKT1813422635G Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 630VDC 10% MKT AXIAL | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
Mfr: MKP1848SE57012JY5C TTI: MKP1848SE57012JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS | 0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE65070JY6F TTI: MKP1848SE65070JY6F Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 700volt 5% 6 pin AEC-Q200 52.5mm LS | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 6 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848620454P2 TTI: MKP1848620454P2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 450volt 5% 2pin 37.5mm LS | 0In Stock | 20 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1840415634M TTI: MKP1840415634M Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 630VDC 5% 15MML | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKP1848C61012JP2 TTI: MKP1848C61012JP2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volts 5% 2 pin 37.5mm | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1845315105 TTI: MKP1845315105 Vishay / Roederstein Availability: 0In StockFilm Capacitors .015UF 1000VDC 10% MKP AXIAL | 0In Stock | 15 nF | 1 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 600 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||||
Mfr: MKT1822347255 TTI: MKT1822347255 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1837410161F TTI: MKP1837410161F Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volt 1% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 100 VAC | 1 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1837 | Reel | |||||
Mfr: MKP1848C61560JK2 TTI: MKP1848C61560JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 15 uF | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 35 mm (1.378 in) | 32 mm x 20 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKT1813510015 TTI: MKT1813510015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 10% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1840310104M TTI: MKP1840310104M Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 1000VDC 5% MKP 10MML | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk |