Vishay / Roederstein - Film Capacitors
3.516 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848SE64550JY5F TTI: MKP1848SE64550JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS | 0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKT1818410014W TTI: MKT1818410014W Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 100VDC 5% MKT 7.5MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | MKT1818 | Reel | |||||||||||
Not Available Online | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 1845 | Straight | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||
Mfr: MKT1818222635 TTI: MKT1818222635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 630VDC 10% MKT 7.5MMLS | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Bulk | |||||||||||
Mfr: MKT1822433255G TTI: MKT1822433255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .33UF 250VDC 10% MKT 15MMLS | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | |||||||||||
Mfr: MKT1820422405 TTI: MKT1820422405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 400VDC 10% MKT 15MMLS | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1818510065G TTI: MKT1818510065G Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63VDC 10% MKT 7.5MMLS | 0In Stock | 63 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | ||||||||||||
Mfr: MKP1848C68080JY5 TTI: MKP1848C68080JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 80nF 800volt 5% | 0In Stock | 80 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKT1818310255G TTI: MKT1818310255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 250VDC 10% MKT 7.5MMLS | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 160 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Ammo Pack | |||||||||||
Mfr: MKP1848SE62570JY5F TTI: MKP1848SE62570JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 700volt 5% 5 pin AEC-Q200 52.5mm LS | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848680704Y5 TTI: MKP1848680704Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 80uF 700volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 80 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: KP1830256064G TTI: KP1830256064G Vishay / Roederstein Availability: 0In StockFilm Capacitors 5600PF 63VDC 5% | 0In Stock | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1818233406 TTI: MKT1818233406 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 400VDC 20% MKT 7.5MMLS | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 200 VAC | 20 % | - 55 C | + 105 C | MKT1818 | Bulk | ||||||||||
Mfr: MKT1813422015 TTI: MKT1813422015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 100volts 10% | 0In Stock | 220 nF | 100 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP386M520125JT4 TTI: MKP386M520125JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 1250volt 5% | 0In Stock | 2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 5.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||
Mfr: MKP1841410255V TTI: MKP1841410255V Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 250VDC 10% MKP 15MMLS | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | |||||
Mfr: MKT1813415405 TTI: MKT1813415405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 250VDC 10% MKT AXIAL | 0In Stock | 150 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Reel | ||||||||||
Mfr: MKP1848SE52070JK2A TTI: MKP1848SE52070JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 700volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKT1822533015 TTI: MKT1822533015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3UF 100V 10% | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447014 TTI: MKT1822447014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 5% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1813547255G TTI: MKT1813547255G Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 250VDC 10% MKT AXIAL | 0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKP1848SE54050JK2A TTI: MKP1848SE54050JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 500volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE55090JP4B TTI: MKP1848SE55090JP4B Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 900volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1847510354K2 TTI: MKP1847510354K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 350volt 5% 2pin 27.5mm LS | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray |