KP1836 - Vishay / Roederstein - Film Capacitors
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KP1836122205W TTI: KP1836122205W Vishay / Roederstein Availability: 0In StockFilm Capacitors 220PF 2000VDC 10% KP 15MMLS | 0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | Reel | ||||||||||||
Mfr: KP1836368635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .068/630V 10% | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 10.5 mm (0.413 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
Mfr: KP1836168134 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 680pF 1600V 5% | 0In Stock | 680 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 10.5 mm (0.413 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 680 pF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | ||||||||||||||
0In Stock | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
Mfr: KP1836210205 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1000PF 2000VDC 10% KP22.5MMLS | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | Bulk | ||||||||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 350 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 300 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
Mfr: KP1836222104 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 1000V 5% | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 10.5 mm (0.413 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
Mfr: KP1836410135 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 1600V 10% | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 28.5 mm (1.122 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 350 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 300 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
Mfr: KP1836315124 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.015uF 1250V 5% | 0In Stock | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 10.5 mm (0.413 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk |