MKP - Vishay / Roederstein - Film Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848590084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 9 F 5 800Vdc radial pitch 27.5 2pins | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16 mOhms | 25 mm (0.984 in) | Straight | - 40 C | + 105 C | MKP | |||||||
Mfr: MKP1848H55012JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,5 F, 1200 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm | 0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 9.2 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H61212JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,12 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm | 0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 5 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848Se53012JP4C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3UF 1200VDC 5% MKP 37.5MMLS | 0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 20 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848510084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1 F 5 800Vdc radial pitch 27.5 2pins | 0In Stock | 1 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 62.5 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H61070JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,10 F, 700 Vdc, pitch 27,5 mm 2pins | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4.7 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H65080JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,50 F, 800 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 5 Pin | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848H52012KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,2 F, 1200 Vdc, pitch 27,5 mm 2pins | 0In Stock | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 35 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
0In Stock | 5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848610084P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 10 F 5 800Vdc radial pitch 37.5 4pins, P2=10,2mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H61280JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,12 F, 800 Vdc, pitch 37,5 mm 2pins | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7.1 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H62580JP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,25 F, 800 Vdc, pitch 37,5 mm 4pins; p2= 20,3mm | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 5 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848580084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 8 F 5 800Vdc radial pitch 27.5 2pins | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | MKP | ||||||
0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | |||||||
Mfr: MKP1848530084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 3 F 5 800Vdc radial pitch 27.5 2pins | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 23 mm (0.906 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21 mOhms | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H62070JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,20 F, 700 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.2 mOhms | 39.2 mm (1.543 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
0In Stock | 12 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 5 Pin | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||||
Mfr: MKP1848Se52012JK2B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors Metallized Polypropylene 2uF, 5%, 1.2kVDC | 0In Stock | 2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H57070JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,7 F, 700 Vdc, pitch 27,5 mm 2pins | 0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6.2 mOhms | 31.7 mm (1.248 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H62012JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,20 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm | 0In Stock | 20 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 5 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
Mfr: MKP1848H61270JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,12 F, 700 Vdc, pitch 27,5 mm 2pins | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 4.1 mOhms | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
Mfr: MKP1848H64090JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP,40 F, 920 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm | 0In Stock | 40 uF | 920 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 5 Pin | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | MKP | Tray |
- 1
- 2