MKP1848H - Vishay / Roederstein - Film Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848H54070JK2 TTI: MKP1848H54070JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 5% 700V | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm x 25 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H61090JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 5% 900V | 0In Stock | 10 uF | 920 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7.2 mOhms | 38.5 mm (1.516 in) | 42 mm x 21.5 mm x 38.5 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H61580JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 15 F 5 800Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62050JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 20 F 5 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H63090JY5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 30uF 5% 900V | Not Available Online | 30 uF | 920 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.4 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H64070JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 40uF 5% 700V | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.8 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H53012KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 3 F 10 1200Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H65050JY5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 50uF 5% 500V | Not Available Online | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H61012JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 5% 1200V | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.6 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H62580JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 25 F 5 800Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H63070JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 30 F 5 700Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H61270KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 12 F 10 700Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H64550JP5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 45uF 5% 500V | Not Available Online | 45 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H53080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 3 F 5 800Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H61050JK2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 10uF 5% 500V | Not Available Online | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm x 31 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H53090JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 3 F 5 920Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H57080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 7 F 5 800V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H61250JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 12 F 5 500Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H62550JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 25 F 5 500V= | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H63070JP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 30 F 5 700Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H51012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 1 F 5 1200Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H54080JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 4 F 5 800Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848H55090JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 5 F 5 920Vdc | 0In Stock | MKP1848H | Tray | ||||||||||||||||||||
Mfr: MKP1848H62212JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 22uF 5% 1200V | 0In Stock | 22 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.8 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm x 50 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | ||||
Mfr: MKP1848H52012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 2 F 5 1200Vdc | 0In Stock | MKP1848H |