• Film Capacitors

MKP1848S DC-Link - Vishay / Roederstein - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MKP1848S57010JP4B
TTI: Not Assigned
Vishay / Roederstein
Availability:

0In Stock

Film Capacitors MKP 7uF 5% 1000Vdc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
33 mm (1.299 in)
DC Link Film Capacitors
5 %
4 Pin
8 mOhms
15 mm (0.591 in)
42 mm x 33 mm
Straight
- 40 C
+ 105 C
MKP1848S DC-Link