MKP1848Se - Vishay / Roederstein - Film Capacitors
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848SE62570JY5F TTI: MKP1848SE62570JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 700volt 5% 5 pin AEC-Q200 52.5mm LS | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE52070JK2A TTI: MKP1848SE52070JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 700volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE58070JP4C TTI: MKP1848SE58070JP4C Vishay / Roederstein Availability: 0In StockFilm Capacitors 8uF 700volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE61090JP4F TTI: MKP1848SE61090JP4F Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 900volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE64550JY5F TTI: MKP1848SE64550JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS | 0In Stock | 45 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE57012JY5C TTI: MKP1848SE57012JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS | 0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE65070JY6F TTI: MKP1848SE65070JY6F Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 700volt 5% 6 pin AEC-Q200 52.5mm LS | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 6 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE52090JK2A TTI: MKP1848SE52090JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 900volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE62050JP4C TTI: MKP1848SE62050JP4C Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 500volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE61050JP4C TTI: MKP1848SE61050JP4C Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE54050JK2A TTI: MKP1848SE54050JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 500volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE55090JP4B TTI: MKP1848SE55090JP4B Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 900volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE61012JY5F TTI: MKP1848SE61012JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volt 5% 5 pin AEC-Q200 52.5mm LS | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 5 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE61590JP4F TTI: MKP1848SE61590JP4F Vishay / Roederstein Availability: 0In StockFilm Capacitors 15uF 900volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray | |||||||||
Mfr: MKP1848SE51012JK2A TTI: MKP1848SE51012JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Tray |