• Film Capacitors

MKP385 - Vishay / Roederstein - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MKP385420025JFP2B0
TTI: Not Assigned
Vishay / Roederstein
Availability:

0In Stock

Film Capacitors

0In Stock

Please adjust quantity to Min / Mult value
200 nF
250 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
AC and Pulse Film Capacitors
160 VAC
5 %
2 Pin
Straight
- 55 C
+ 110 C
MKP385