MKP386M - Vishay / Roederstein - Film Capacitors
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP386M533100JT4 TTI: MKP386M533100JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T4 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M533100JT1 TTI: MKP386M533100JT1 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 1000volts 5% Drawing T1 | 0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 3.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||
Mfr: MKP386M520125JT4 TTI: MKP386M520125JT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 1250volt 5% | 0In Stock | 2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 5.5 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | ||||
Mfr: MKP386M422200JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22uF 2000volt 5% | 0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 10 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M447160JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 1600volts 5% | 0In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 8.5 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M520085JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 850volts 5% Drawing T4 | 0In Stock | 2 uF | 850 VDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 7 mOhms | 38 mm (1.496 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M347200JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 2000volts 5% | 0In Stock | 47 nF | 2 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 20 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M447085JT7 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 850volts 5% Drawing T7 | 0In Stock | 470 nF | 850 VDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 13 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M510160JT1 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1600volts 5% Drawing T1 | 0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M510160JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1600volts 5% Drawing T4 | 0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 8 mOhms | 38 mm (1.496 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M510085JT7 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 850volts 5% Drawing T7 | 0In Stock | 1 uF | 850 VDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 7 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M456160JT1 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .56uF 1600volts 5% Drawing T1 | 0In Stock | 560 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
0In Stock | 2 uF | 850 VDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 7 mOhms | 38 mm (1.496 in) | MKP386M | Tray | |||||||||
Mfr: MKP386M510200YT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 2000volt 5% | 0In Stock | 1 uF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | |||||
Mfr: MKP386M456100JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .56uF 1000volts 5% Drawing T5 | 0In Stock | 560 nF | 1 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 500 VAC | 5 % | 11 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M447085JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 850volts 5% Drawing T5 | 0In Stock | 470 nF | 850 VDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 13 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M468125JT7 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .68uF 1250volts 5% Drawing T7 | Not Available Online | 680 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 8 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M510100JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1000volts 5% Drawing T5 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 500 VAC | 5 % | 6 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M447250JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 2500volts 5% Drawing T4 | 0In Stock | 470 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 4 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M418250JT1 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .18uF 2500volts 5% Drawing T1 | 0In Stock | 180 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 11 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M520100JT1 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 1000volts 5% Drawing T1 | 0In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 6 mOhms | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M550125YT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 1250volt 5% | 0In Stock | 5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 43 mm (1.693 in) | 58 mm (2.283 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | |||||
Mfr: MKP386M418250JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .18uF 2500volts 5% Drawing T4 | 0In Stock | 180 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 11 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 500 VAC | 5 % | 13 mOhms | 30.5 mm (1.201 in) | MKP386M | ||||||||||
Mfr: MKP386M468125JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .68uF 1250volts 5% Drawing T5 | 0In Stock | 680 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 8 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray |