Vishay / Roederstein - Safety Capacitors
994 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WYO472MCMCF0KR TTI: WYO472MCMCF0KR Vishay / Roederstein Availability: 81.600In Stock300.000 On Order Expected Safety Capacitors 4700pF 250V 20% | 81.600In Stock300.000 On Order Expected | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Box | |||||||
Mfr: WYO472MCMCRAKR TTI: WYO472MCMCRAKR Vishay / Roederstein Availability: 250.500In Stock300.000 On Order Expected 20-May-27 Safety Capacitors 4700pF 250volts 20% | 250.500In Stock300.000 On Order Expected 20-May-27 | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: WYO103MCMCF0KR TTI: WYO103MCMCF0KR Vishay / Roederstein Availability: 6.000In Stock48.000 On Order Expected Safety Capacitors .01uF 440/250VAC 20% | 6.000In Stock48.000 On Order Expected | 10 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: WKP222MCPEJ0KR TTI: WKP222MCPEJ0KR Vishay / Roederstein Availability: 39.000In Stock230.000 On Order Expected Safety Capacitors 2200pF 20% X1 760VAC/Y1 500VAC | 39.000In Stock230.000 On Order Expected | 2.2 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: WKO472MCPEJ0KR TTI: WKO472MCPEJ0KR Vishay / Roederstein Availability: 92.800In StockSafety Capacitors 4700pF 440V 20% | 92.800In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Box | |||||||
Mfr: WYO222MCMBRAKR TTI: WYO222MCMBRAKR Vishay / Roederstein Availability: 568.000In Stock264.000 On Order Expected 09-Apr-27 Safety Capacitors 2200pF 250volts 20% | 568.000In Stock264.000 On Order Expected 09-Apr-27 | 2.2 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: WKP102MCPEJ0KR TTI: WKP102MCPEJ0KR Vishay / Roederstein Availability: 32.000In StockSafety Capacitors 1000pF 20% X1 760VAC/Y1 500VAC | 32.000In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: WYO102MCMBF0KR TTI: WYO102MCMBF0KR Vishay / Roederstein Availability: 62.000In Stock100.000 On Order Expected 13-May-27 Safety Capacitors 1000pF 250volts 20% | 62.000In Stock100.000 On Order Expected 13-May-27 | 1 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: WKP472MCPEJ0KR TTI: WKP472MCPEJ0KR Vishay / Roederstein Availability: 400In Stock109.200 On Order Expected Safety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC | 400In Stock109.200 On Order Expected | 4.7 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: F17725102000 TTI: F17725102000 Vishay / Roederstein Availability: 16.100In StockSafety Capacitors 1uF 310Vac 10% X2 | 16.100In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||
Mfr: WYO252MCMBF0KR TTI: WYO252MCMBF0KR Vishay / Roederstein Availability: 62.000In StockSafety Capacitors 2500pF 250Volt 20% | 62.000In Stock | 2.5 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: WYO102MCMBLAKR TTI: WYO102MCMBLAKR Vishay / Roederstein Availability: 18.000In Stock6.000 On Order Expected 18-Jan-27 Safety Capacitors 1000pF | 18.000In Stock6.000 On Order Expected 18-Jan-27 | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Ammo Pack | |||||||
Mfr: F17724102200 TTI: F17724102200 Vishay / Roederstein Availability: 38.400In StockSafety Capacitors .1uF 310Vac 20% X2 | 38.400In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||
Mfr: F17724222000 TTI: F17724222000 Vishay / Roederstein Availability: 3.400In StockSafety Capacitors .22uF 310Vac 10% X2 | 3.400In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | F1772 | AEC-Q200 | Bulk | |||
Mfr: F17723472000 TTI: F17723472000 Vishay / Roederstein Availability: 6.000In StockSafety Capacitors .047uF 310Vac 20% X2 | 6.000In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||
Mfr: WKO222MCPCJ0KR TTI: WKO222MCPCJ0KR Vishay / Roederstein Availability: 6.900In Stock20.000 On Order Expected 02-Apr-27 Safety Capacitors 440volts 2200pF 20% | 6.900In Stock20.000 On Order Expected 02-Apr-27 | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | |||||||
Mfr: F17102471000 TTI: F17102471000 Vishay / Roederstein Availability: 1.500In Stock10.500 On Order Expected Safety Capacitors 4700pF 300V 20% | 1.500In Stock10.500 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | ||||
Mfr: F17103101000 TTI: F17103101000 Vishay / Roederstein Availability: 6.700In StockSafety Capacitors 0.01uF 300V 20% | 6.700In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5 mm | F1710 | Bulk | ||||
Mfr: F17724472000 TTI: F17724472000 Vishay / Roederstein Availability: 5.000In Stock19.750 On Order Expected 06-Nov-26 Safety Capacitors .47uF 310Vac 10% X2 | 5.000In Stock19.750 On Order Expected 06-Nov-26 | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||
Mfr: WKO102MCPCJ0KR TTI: WKO102MCPCJ0KR Vishay / Roederstein Availability: 18.000In StockSafety Capacitors 1000pF 440volts 20% | 18.000In Stock | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | |||||||
Mfr: WKO102MCPCRAKR TTI: WKO102MCPCRAKR Vishay / Roederstein Availability: 6.000In StockSafety Capacitors 1000pF 300volts 20% | 6.000In Stock | 1 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Reel | |||||||||||
Mfr: WYO502MCMCLAKR TTI: WYO502MCMCLAKR Vishay / Roederstein Availability: 12.000In Stock38.400 On Order Expected 21-Jul-27 Safety Capacitors 5000pF 250volts 20% | 12.000In Stock38.400 On Order Expected 21-Jul-27 | 5 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Ammo Pack | ||||||||||||
Mfr: F17724472260 TTI: F17724472260 Vishay / Roederstein Availability: 1.190In StockSafety Capacitors .47uF 310Vac 20% X2 | 1.190In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | ||||
Mfr: WYO252MCMBRAKR TTI: WYO252MCMBRAKR Vishay / Roederstein Availability: 16.000In StockSafety Capacitors 2500pF 250volts 20% | 16.000In Stock | 2.5 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: F17723102200 TTI: F17723102200 Vishay / Roederstein Availability: 2.750In StockSafety Capacitors .01uF 310Vac 20% X2 | 2.750In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk |