Vishay / Roederstein - Safety Capacitors
994 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17725152030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
Mfr: F1778422K2FCB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 310V 10% | 0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 8.3 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 1778 | 14.3 mm | F1778 | Bulk | ||||||||
Mfr: F17733102000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.01uF 250V 20% | 0In Stock | 10 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F17104101030 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 0.1uF 300V 20% | Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | ||||
Mfr: F17724682003 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .68uF 310Vac 10% x2 | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 13 mm | F1772-2000 | Bulk | ||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||||
Mfr: F17734102000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 253V 20% | 0In Stock | 100 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F1778510M2ICT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1UF 310VAC 20% X2 22.5MMLS | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.3 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 20 mm | F1778 | Bulk | |||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | ||||||||||||||
Mfr: F17725102004 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1UF 310VAC 10% X2 27.5MMLS | 0In Stock | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | |||||
Mfr: WKP331MCPEF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 330pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 330 pF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
0In Stock | 47 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: F1778410K2FBB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 10% X2 15MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||
0In Stock | 68 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 8.3 mm | F1772 | ||||||||
0In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | |||||||
0In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | ||||||||||||
0In Stock | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F17724472900 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .47uF 310Vac 10% X2 | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Reel | ||||
Mfr: F17724122000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .12uF 310Vac 10% X2 | 0In Stock | 120 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 X2 | ||||||
Mfr: WKP151MCPEF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 150pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 150 pF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5T | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: F17725152000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
Not Available Online | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | |||||
Mfr: WKP681MCPEF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 680pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 680 pF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk |