Vishay / Roederstein - Safety Capacitors
994 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VKP102MCQERUKR TTI: VKP102MCQERUKR Vishay / Roederstein Availability: 11.200In StockSafety Capacitors 1000pF 20% 500volt | 11.200In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VKP | Reel | |||||||
Mfr: WYO472MCMCRBKR TTI: WYO472MCMCRBKR Vishay / Roederstein Availability: 18.000In StockSafety Capacitors 4700pF 250V 20% | 18.000In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: F17724472260 TTI: F17724472260 Vishay / Roederstein Availability: 1.190In StockSafety Capacitors .47uF 310Vac 20% X2 | 1.190In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 19.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | ||||
Mfr: WYO252MCMBRAKR TTI: WYO252MCMBRAKR Vishay / Roederstein Availability: 16.000In StockSafety Capacitors 2500pF 250volts 20% | 16.000In Stock | 2.5 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: F17723472200 TTI: F17723472200 Vishay / Roederstein Availability: 6.750In StockSafety Capacitors .047UF 310VAC 20% X2 15MMLS | 6.750In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||
Mfr: F17102471014 TTI: F17102471014 Vishay / Roederstein Availability: 1.500In StockSafety Capacitors 4700PF 300VAC 20% Y2 15MMLS | 1.500In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||
Mfr: F17104101000 TTI: F17104101000 Vishay / Roederstein Availability: 3.500In StockSafety Capacitors 0.1uF 300V 20% | 3.500In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | ||||
Mfr: F17724682200 TTI: F17724682200 Vishay / Roederstein Availability: 1.625In StockSafety Capacitors .68UF 310VAC 20% X2 27.5MMLS | 1.625In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | |||||
Mfr: F17724472200 TTI: F17724472200 Vishay / Roederstein Availability: 480In Stock1.120 On Order Expected 27-Nov-26 Safety Capacitors .47uF 310Vac 20% X2 | 480In Stock1.120 On Order Expected 27-Nov-26 | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 | Bulk | |||||
Mfr: F17723682200 TTI: F17723682200 Vishay / Roederstein Availability: 600In StockSafety Capacitors .068UF 310VAC 20% X2 15MMLS | 600In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | |||||
Mfr: WKP102MCPEF0KR TTI: WKP102MCPEF0KR Vishay / Roederstein Availability: 7.000In StockSafety Capacitors 1000pF 20% Y5U | 7.000In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: WYO682MCMCF0KR TTI: WYO682MCMCF0KR Vishay / Roederstein Availability: 700In Stock25.600 On Order Expected Safety Capacitors 6800pF 20% Y5U | 700In Stock25.600 On Order Expected | 6.8 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: F17723222015 TTI: F17723222015 Vishay / Roederstein Availability: 1.250In StockSafety Capacitors .022UF 310VAC 10% X2 15MMLS | 1.250In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17724152266 TTI: F17724152266 Vishay / Roederstein Availability: 32.850In StockSafety Capacitors .15UF 310VAC 20% X2 15MMLS | 32.850In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 14.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | 8.3 mm | F1772-2000 | Bulk | ||||||||
Mfr: F17724224000 TTI: F17724224000 Vishay / Roederstein Availability: 330In StockSafety Capacitors .22UF 440VAC 10% X2 27.5MMLS | 330In Stock | 220 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | 13 mm | F1772 | Bulk | ||||||||
Mfr: WYO222MCMBF0KR TTI: WYO222MCMBF0KR Vishay / Roederstein Availability: 0In Stock160.000 On Order Expected Safety Capacitors 250VAC 2200pF 20% | 0In Stock160.000 On Order Expected | 2.2 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: WKP472MCPERUKR TTI: WKP472MCPERUKR Vishay / Roederstein Availability: 0In StockSafety Capacitors 4.7nF 20% | 0In Stock | 4.7 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Reel | |||||||
Mfr: WKP222MCPERUKR TTI: WKP222MCPERUKR Vishay / Roederstein Availability: 0In Stock39.000 On Order Expected Safety Capacitors 2200pF 500volts 20% | 0In Stock39.000 On Order Expected | 2.2 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Reel | |||||||
Mfr: WYO332MCMCF0KR TTI: WYO332MCMCF0KR Vishay / Roederstein Availability: 0In Stock24.500 On Order Expected 10-Feb-27 Safety Capacitors 3300pF 250V 20% | 0In Stock24.500 On Order Expected 10-Feb-27 | 3.3 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: WKO222MCPCRAKR TTI: WKO222MCPCRAKR Vishay / Roederstein Availability: 0In Stock34.500 On Order Expected Safety Capacitors 2200pF 20% Y5U | 0In Stock34.500 On Order Expected | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Reel | |||||||
Mfr: WKP102MCPERUKR TTI: WKP102MCPERUKR Vishay / Roederstein Availability: 0In Stock6.300 On Order Expected 14-Jul-27 Safety Capacitors 1000pF 500volts 20% | 0In Stock6.300 On Order Expected 14-Jul-27 | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Reel | |||||||
Mfr: WYO102MCMBRAKR TTI: WYO102MCMBRAKR Vishay / Roederstein Availability: 0In Stock46.800 On Order Expected 17-Feb-27 Safety Capacitors 1000pF 250volts 20% | 0In Stock46.800 On Order Expected 17-Feb-27 | 1 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: WKO221MCPCRAKR TTI: WKO221MCPCRAKR Vishay / Roederstein Availability: 0In Stock3.000 On Order Expected 04-Aug-27 Safety Capacitors 220pF | 0In Stock3.000 On Order Expected 04-Aug-27 | 220 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5T | 20 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: F17102221000 TTI: F17102221000 Vishay / Roederstein Availability: 0In Stock20.250 On Order Expected Safety Capacitors 2200pF 250V 20% | 0In Stock20.250 On Order Expected | 2.2 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk |