Vishay / Roederstein - Safety Capacitors
994 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17102221000 TTI: F17102221000 Vishay / Roederstein Availability: 0In Stock20.250 On Order Expected Safety Capacitors 2200pF 250V 20% | 0In Stock20.250 On Order Expected | 2.2 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | ||||
Mfr: WKO472MCPERUKR TTI: WKO472MCPERUKR Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 20% Y5U | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Reel | |||||||
Mfr: F17724102004 TTI: F17724102004 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 10% X2 15MMLS | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: F17723332000 TTI: F17723332000 Vishay / Roederstein Availability: 0In Stock3.750 On Order Expected 10-Dec-26 Safety Capacitors .033uF 310Vac 10% X2 | 0In Stock3.750 On Order Expected 10-Dec-26 | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||
Mfr: F17724102901 TTI: F17724102901 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 10% 310V AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | AEC-Q200 | Bulk | |||
Mfr: F17724102291 TTI: F17724102291 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1uF 310Vac 20% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Reel | ||||
Mfr: F17724222260 TTI: F17724222260 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .22UF 310VAC 20% X2 15MMLS | Not Available Online | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | ||||
0In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F1778422M2FBB0 TTI: F1778422M2FBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 310V 20% | 0In Stock | 220 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778510M2KCT0 TTI: F1778510M2KCT0 Vishay / Roederstein Availability: 0In Stock250 On Order Expected 14-Jan-27 Safety Capacitors 1uF 310V 20% | 0In Stock250 On Order Expected 14-Jan-27 | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 20.3 mm | F1778 | Tray | ||||
Mfr: F17724222004 TTI: F17724222004 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22UF 310VAC 10% X2 22.5MMLS | 0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: F17725102900 TTI: F17725102900 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 1uF 10% 310VAC X2 | Not Available Online | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 X2 | Reel | ||||
Mfr: F17734152000 TTI: F17734152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.15uF 253V 10% | 0In Stock | 150 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
0In Stock | 22 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||
Mfr: F17103471900 TTI: F17103471900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .047UF 300VAC 20% Y2 22.5MMLS | 0In Stock | 47 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Reel | |||||||
Mfr: F1778310M2DBB0 TTI: F1778310M2DBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .01UF 310VAC 20% X2 10MMLS | 0In Stock | 10 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778410M2DCB0 TTI: F1778410M2DCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 10MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||
Mfr: F17725222000 TTI: F17725222000 Vishay / Roederstein Availability: 0In Stock2.760 On Order Expected Safety Capacitors 2.2uF 310Vac 10% X2 | 0In Stock2.760 On Order Expected | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | ||||
0In Stock | 470 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | ||||||||
Mfr: F17724222030 TTI: F17724222030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: WKO222MCPCF0KR TTI: WKO222MCPCF0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200 pF | 0In Stock | 2.2 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | |||||
Mfr: F1778415K2FCB0 TTI: F1778415K2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310VAC 10% X2 15MMLS | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778410M2FBB0 TTI: F1778410M2FBB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 15MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||
Mfr: WKO471MCPCRAKR TTI: WKO471MCPCRAKR Vishay / Roederstein Availability: 0In StockSafety Capacitors 470pF 300volts 20% | 0In Stock | 470 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Reel |