Vishay / Roederstein - Safety Capacitors
994 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F1778410M2FCB0 TTI: F1778410M2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 310V 10% | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 6.4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12.5 mm | F1778 | Bulk | ||||
Mfr: F17102471030 TTI: F17102471030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 250V 20% | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | ||||
Mfr: WKP332MCPEJ0KR TTI: WKP332MCPEJ0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 3300pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 3.3 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: F17724472030 TTI: F17724472030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .47uF 310Vac 10% X2 | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||
Mfr: WYO123MCMCF0KR TTI: WYO123MCMCF0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 250volts .012uF 20% 7.5mm spacing | 0In Stock | 12 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: F1778347M2FCB0 TTI: F1778347M2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.047uF 310V 20% | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 12.8 mm | 5.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.3 mm | F1778 | Bulk | ||||
Mfr: WYO222MCMCRBKR TTI: WYO222MCMCRBKR Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200pF 250volts 20% | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: F17734222000 TTI: F17734222000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 253V 10% | 0In Stock | 220 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F17734472000 TTI: F17734472000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.47uF 253V 10% | 0In Stock | 470 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F17734332900 TTI: F17734332900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .33UF 253VAC 10% X2 AXIAL | 0In Stock | 330 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F17724222900 TTI: F17724222900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Reel | ||||
Mfr: F17724682030 TTI: F17724682030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .68uF 310Vac 10% X2 | 0In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | ||||
Mfr: F17725222204 TTI: F17725222204 Vishay / Roederstein Availability: 0In StockSafety Capacitors 2.2UF 310VAC 20% X2 37.5MMLS | 0In Stock | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | |||||
Mfr: F17724152000 TTI: F17724152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15uF 310Vac 10% X2 | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | Bulk | ||||
Mfr: F17724332200 TTI: F17724332200 Vishay / Roederstein Availability: 0In StockSafety Capacitors .33uF 310Vac 20% X2 | 0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 18 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: WKP471MCPERUKR TTI: WKP471MCPERUKR Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 470pF 20% X1 760VAC/Y1 500VAC | Not Available Online | 470 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Reel | |||||||||||
Mfr: F1778510K2IBT0 TTI: F1778510K2IBT0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1UF 310VAC 10% X2 22.5MMLS | 0In Stock | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 1778 | 12 mm | F1778 | Bulk | |||||||||
Mfr: F1778422K2FLB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .22UF 275VAC 10% QUOTE REQUIRED | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 8.3 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 14.3 mm | F1778 | Bulk | |||
Mfr: WKO681MCPCF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 680pF 20% Y5U | 0In Stock | 680 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
Mfr: WYO472MCMBF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 250V 20% | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: WKP152MCPEJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1500pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 1.5 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: F17725102200 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1UF 310VAC 20% X2 27.5MMLS | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 25 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk |