Vishay / Roederstein - Safety Capacitors
994 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17734332000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.33uF 253V 10% | 0In Stock | 330 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F17725152030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
Mfr: F1778422K2FCB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 310V 10% | 0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 8.3 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 1778 | 14.3 mm | F1778 | Bulk | ||||||||
Mfr: F17733102000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.01uF 250V 20% | 0In Stock | 10 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F17104101030 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 0.1uF 300V 20% | Not Available Online | 100 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | ||||
Mfr: F17724682003 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .68uF 310Vac 10% x2 | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 13 mm | F1772-2000 | Bulk | ||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||||
Mfr: F17734102000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 253V 20% | 0In Stock | 100 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: F1778510M2ICT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1UF 310VAC 20% X2 22.5MMLS | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.3 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 20 mm | F1778 | Bulk | |||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||
Mfr: F17724222160 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 220nF 10% 310V | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F1772 | Bulk | ||||
Mfr: F17724472204 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .47UF 310VAC 20% X2 27.5MMLS | 0In Stock | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 | Bulk | |||||
0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | |||||||
Mfr: F1778347K2FCB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.047uF 310V 10% | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 5.3 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 11.3 mm | F1778 | Bulk | ||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||||
Mfr: F1778522M2KCT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 2.2uF 310V 20% | 0In Stock | 2.2 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.2 mm | 17.8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 32.4 mm | F1778 | Tray | |||||||||
0In Stock | 4.7 nF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Reel | ||||||||||||
0In Stock | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | ||||||||
0In Stock | 2.2 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | |||||||||
0In Stock | 15 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 13.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 7.3 mm | F1710 | |||||||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | ||||||||
0In Stock | 22 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | ||||||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 |