Vishay / Roederstein - Safety Capacitors
994 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.3 mm | 8.8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 1778 | 18.3 mm | F1778 | Bulk | |||||||||
Mfr: F17724683230 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 40 C | + 100 C | 13 mm | F1772-3 300 V-X2 | Bulk | ||||||
Mfr: F17724152030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .15uF 310Vac 10% X2 | 0In Stock | 150 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | Bulk | |||||
0In Stock | 3.3 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | ||||||||
Mfr: F1778322K2DBB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.022uF 310V 10% | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.8 mm | 4.2 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 9.4 mm | F1778 | Bulk | ||||
0In Stock | 220 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 220 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: F1778433M2IBT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .33UF 310VAC 20% X2 22.5MMLS | 0In Stock | 330 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 33 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | F1772 | Reel | |||||||||||
0In Stock | 33 nF | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 8.3 mm | F1772 | Reel | |||||||
Mfr: F17724102290 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .1UF 310VAC 20% X2 15MMLS | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Reel | |||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: F1778447M3ICT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .47UF 310VAC 20% X2 22.5MMLS | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | F1778 | Bulk | ||||
Mfr: F1778468M2IBT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .68UF 310VAC 20% X2 22.5MMLS | 0In Stock | 680 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||
Mfr: F17725222200 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 2.2UF 310VAC 20% X2 37.5MMLS | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
Mfr: F1778322M2DCB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .022UF 310VAC 20% X2 10MMLS | 0In Stock | 22 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||
Mfr: F17102471003 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700PF 250VAC 20% Y2 15MMLS | 0In Stock | 4.7 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||||
0In Stock | 10 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | |||||||||
Mfr: F1778415K2IBT0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310VAC 10% X2 22.5MMLS | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
Mfr: F1778415M2FBB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310VAC 20% X2 15MMLS | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||
Mfr: F1778322M2DBB0 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.022uF 310V 20% | 0In Stock | 22 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.8 mm | 4.2 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 1778 | 9.4 mm | F1778 | Bulk | ||||||||
Mfr: F17724683215 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 40 C | + 100 C | 13 mm | F1772-3 300 V-X2 |