• Safety Capacitors

F1710 300V Y2 - Vishay / Roederstein - Safety Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Datasheet
Mfr: F17103101004
TTI: Not Assigned
Vishay / Roederstein
Availability:

Not Available Online

Not Recommended for New Designs
Safety Capacitors

Not Available Online

Call
or
View Details
10 nF
250 VAC
Radial
15 mm (0.591 in)
17.8 mm
12.3 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
Straight
6.3 mm
F1710 300V Y2
Datasheet
Mfr: F1710-247-1000
TTI: Not Assigned
Vishay / Roederstein
Availability:

Not Available Online

Safety Capacitors 300 VAC 4700pF

Not Available Online

Call
or
View Details
4.7 nF
300 VAC
Radial
15 mm (0.591 in)
17.8 mm
10.3 mm
Safety Film Capacitors
Polyester
20 %
Straight
- 40 C
+ 100 C
5.3 mm
F1710 300V Y2