• Safety Capacitors

F1710-305 V - Vishay / Roederstein - Safety Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Datasheet
Mfr: F1710310M3FCB0
TTI: Not Assigned
Vishay / Roederstein
Availability:

Not Available Online

Obsolete
Safety Capacitors 305V .01uF Y2 (X1)

Not Available Online

Call
or
View Details
10 nF
305 VAC
Radial
10 mm (0.394 in)
1 kVDC
12.8 mm
12.3 mm
Safety Film Capacitors
Polyester
20 %
Straight
6.3 mm
F1710-305 V
Datasheet
Mfr: F1710233M3DCB0
TTI: Not Assigned
Vishay / Roederstein
Availability:

Not Available Online

Obsolete
Safety Capacitors 3300pF 305volts 20%

Not Available Online

Call
or
View Details
3.3 nF
305 VAC
Radial
10 mm (0.394 in)
1 kVDC
12.8 mm
10.3 mm
Safety Film Capacitors
Polyester
20 %
Straight
- 40 C
+ 100 C
5.3 mm
F1710-305 V