• Safety Capacitors

F1772-4200 - Vishay / Roederstein - Safety Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Datasheet
Mfr: F17725104200
TTI: Not Assigned
Vishay / Roederstein
Availability:

Not Available Online

End of Life
Safety Capacitors

Not Available Online

Call
or
View Details
1 uF
440 VAC
Radial
37.5 mm (1.476 in)
1 kVDC
41.3 mm
32.3 mm
Safety Film Capacitors
Polyester
20 %
Straight
17.8 mm
F1772-4200
Datasheet
Mfr: F17724104204
TTI: Not Assigned
Vishay / Roederstein
Availability:

Not Available Online

End of Life
Safety Capacitors .1UF 440VAC 20% X2 22.5MMLS

Not Available Online

Call
or
View Details
100 nF
440 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
26.3 mm
16.3 mm
Safety Film Capacitors
Polyester
20 %
Straight
8.3 mm
F1772-4200